HC05 Core M68HC05 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 176 BYTES RAM A/D 951In Stock
Min.: 1
Mult.: 1

HC05 4.56 kB 176 B SOIC-28 2.1 MHz 8 bit 21 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 68HC705P6A AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU MCU 176 BYTES RAM EPP Non-Stocked Lead-Time 16 Weeks
Min.: 1,040
Mult.: 1,040

HC05 4.56 kB 176 B SOIC-28 2.1 MHz 8 bit 21 I/O 5 V 5 V SMD/SMT 8 bit 0 C + 70 C 68HC705P6A AEC-Q100 Tube