S32R274 Series 32-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 417In Stock
Min.: 1
Mult.: 1

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 3 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications 523In Stock
Min.: 1
Mult.: 1

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 2 x 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 240 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 16 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU S32R27 multicore Power Architecture, 200 MHz, ISO 26262, AEC-Q100 - S32R MCUs for Radar applications Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

S32R274 SMD/SMT MAPBGA-257 e200z4, e200z7 2 MB 1.5 MB 32 bit 12 bit 180 MHz, 240 MHz 1.19 V 1.31 V - 40 C + 105 C AEC-Q100 Tray