TQFP-80 32-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments 32-bit Microcontrollers - MCU 854In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 841In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1,000

TMS320F28P550SJ SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wit h 1x C28x + 1x CLA 906In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P550SJ SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 12 bit 150 MHz 32 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 1,583In Stock
Min.: 1
Mult.: 1
Max.: 25
: 160

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32- bit MCU 1x C28x + 1 997In Stock
Min.: 1
Mult.: 1
Max.: 25
: 1,000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 C28x 1 MB 133 kB 32 bit 5 x 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz
1,000Expected 10/8/2026
Min.: 1
Mult.: 1
: 1,000

TMS320F28P559SG-Q1 SMD/SMT TQFP-80 C28x 512 kB 101 kB 32 bit 12 bit 150 MHz 32 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 2G-ACEE Non-Stocked Lead-Time 33 Weeks
Min.: 1,800
Mult.: 1,800
: 1,800

SMD/SMT TQFP-80 TriCore 2 MB 248 kB 32 bit 12 bit 200 MHz 3.3 V 3.3 V - 40 C + 125 C Reel
Infineon Technologies 32-bit Microcontrollers - MCU AURIX 1G-ACEE Non-Stocked Lead-Time 33 Weeks
Min.: 1,800
Mult.: 1,800
: 1,800

SMD/SMT TQFP-80 TriCore 32 bit 133 MHz - 40 C + 125 C Reel