LQFP-208 32-bit Microcontrollers - MCU

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 350
Mult.: 350
: 350

SPC564B64L8 SMD/SMT LQFP-208 e200z4d 1.5 MB 128 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 350

SPC56EC74L8 SMD/SMT LQFP-208 e200z0h, e200z4d 3 MB 256 kB 32 bit 10 bit, 12 bit 80 MHz, 120 MHz 177 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive Body and Gateway Applications Non-Stocked Lead-Time 20 Weeks
Min.: 350
Mult.: 350
: 350

SPC564B74L8 SMD/SMT LQFP-208 e200z4d 3 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Dual Power Arch, 1.5MB Flash, 120MHz, -40/+125degC, Automotive Qual, QFP 208 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xC SMD/SMT LQFP-208 e200z0h, e200z4d 1.5 MB 192 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors SPC5645SF1VLTR
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 2MB Flash, 125MHz, -40/+105degC, Automotive Grade, QFP 208 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 180

MPC564xS SMD/SMT LQFP-208 e200z4d 2 MB 160 kB 32 bit 10 bit, 12 bit 120 MHz 177 I/O 3 V 3.6 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape