+ 105 C 32-bit Microcontrollers - MCU

Results: 2,074
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, stacked DDR2, V-temp 120In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 256 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated 45In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 2 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 60 MHz 64 KB fla 2,000In Stock
Min.: 1
Mult.: 1
: 1,000

TMS320F28032 SMD/SMT LQFP-80 C28x 32 kB 10 kB 32 bit 12 bit 60 MHz 33 I/O 2.97 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 768KB Flash, 48MHz, -40/+105degC, Automotive Grade, QFP 100 90In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 48 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 128K/32K QFP48 2,000In Stock
Min.: 1
Mult.: 1

RX231 SMD/SMT LFQFP-48 RXv2 8 kB 32 kB 32 bit 12 bit 54 MHz 30 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU BOLERO 1M Cu WIRE 90In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-100 e200z0h 768 kB 64 kB 32 bit 10 bit, 12 bit 64 MHz 77 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 64KB 16 KBRAM CTMU I2S DMA 186In Stock
Min.: 1
Mult.: 1

PIC32MX3xx SMD/SMT TQFP-64 MIPS32 M4K 64 kB 16 kB 32 bit 10 bit 80 MHz 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB FL 32KB RAM USB-OTG 80MHz 10-Bit 147In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 32 kB 32 bit 10 bit 80 MHz 53 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 80MHz 2anlg cmp 2I2C 2SPI/I2S 28 Ch 160In Stock
Min.: 1
Mult.: 1

PIC32MX4xx SMD/SMT TQFP-64 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 80 MHz 49 I/O 2.3 V 3.6 V - 40 C + 105 C Tray

Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 308In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT QFN-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU, 256K FL 64KB RAM, 10b ADC 160In Stock
Min.: 1
Mult.: 1

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash 64KB RAM 40MHz, 10-bit ADC 183In Stock
Min.: 1
Mult.: 1

PIC32MX2xx SMD/SMT QFN-28 MIPS32 M4K 256 kB 64 kB 32 bit 10 bit 50 MHz 19 I/O 2.3 V 3.6 V - 40 C + 105 C Tube
NXP Semiconductors MCF51AC256AVFUE
NXP Semiconductors 32-bit Microcontrollers - MCU 256KFLASH 32K RAM CAN EN 420In Stock
Min.: 1
Mult.: 1

MCF51AC SMD/SMT QFP-64 ColdFire V1 256 kB 32 kB 32 bit 12 bit 50.33 MHz 54 I/O 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch core, 1MB Flash, 64MHz, -40/+105degC, Automotive Grade, QFP 176 40In Stock
Min.: 1
Mult.: 1

MPC560xB SMD/SMT LQFP-176 e200z0h 1 MB 80 kB 32 bit 10 bit, 12 bit 64 MHz 149 I/O 3 V 5.5 V - 40 C + 105 C AEC-Q100 Tray

NXP Semiconductors 32-bit Microcontrollers - MCU COLDFIREV1 32K FLASH 452In Stock
Min.: 1
Mult.: 1

MCF51Qx SMD/SMT QFN-32 ColdFire V1 32 kB 8 kB 32 bit 12 bit 32 MHz 22 I/O 1.71 V 3.6 V - 40 C + 105 C Tray
Microchip Technology 32-bit Microcontrollers - MCU 32-bit cache-based MCU, Graphics Integrated, V-temp 46In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-176 MIPS32 microAptiv 1 MB 640 kB 32 bit 12 bit 200 MHz 120 I/O 1.7 V 1.9 V - 40 C + 105 C Tray
Texas Instruments 32-bit Microcontrollers - MCU PICCOLO MCU 73In Stock
Min.: 1
Mult.: 1

TMS320F28062 SMD/SMT LQFP-100 C28x 256 kB 52 kB 32 bit 80 MHz 54 I/O 1.71 V 1.89 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP64 1,500In Stock
Min.: 1
Mult.: 1
: 1,500

RX26T SMD/SMT LQFP-64 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics R5F52608AGFP#10
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX260 512K/128K QFP100 716In Stock
Min.: 1
Mult.: 1

RX260 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 87 I/O 1.6 V 5.5 V - 40 C + 105 C Tray


Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX261 512K/128K QFP100 255In Stock
Min.: 1
Mult.: 1

RX261 SMD/SMT LFQFP-100 RXv3 512 kB 128 kB 32 bit 12 bit 64 MHz 87 I/O 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX130 256K/32K QFN48 660In Stock
Min.: 1
Mult.: 1

RX130 SMD/SMT HWQFN-48 RX 256 kB 32 kB 32 bit 12 bit 32 MHz 38 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX140 128K/32K QFN48 835In Stock
Min.: 1
Mult.: 1

RX140 SMD/SMT HWQFN-48 RXv2 128 kB 32 kB 32 bit 12 bit 48 MHz 39 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX23E-B 256K/32K QFP100 226In Stock
Min.: 1
Mult.: 1

RX23E-B SMD/SMT LFQFP-100 RXv2 8 kB 32 kB 32 bit 32 MHz 58 I/O 1.8 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/48K QFP48 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

RX26T SMD/SMT LQFP-48 RXv3 128 kB 48 kB 32 bit 12 bit 120 MHz 37 I/O 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX26T 128K/64K QFN48 416In Stock
Min.: 1
Mult.: 1

RX26T SMD/SMT HWQFN-48 RXv3 512 kB 64 kB 32 bit 12 bit 120 MHz 2.7 V 5.5 V - 40 C + 105 C Tray