32 bit 293 I/O 32-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5775B MCU Battery Mgmt. BMS 329In Stock
Min.: 1
Mult.: 1

MPC5775B SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 220 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz 143In Stock
Min.: 1
Mult.: 1

MPC5775E SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 264 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, 4MB Flash Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC5775B SMD/SMT BGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 220 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel
NXP Semiconductors 32-bit Microcontrollers - MCU Power Arch cores, 8MB Flash, 264MHz Non-Stocked Lead-Time 20 Weeks
Min.: 500
Mult.: 500
: 500

MPC5775E SMD/SMT MAPBGA-416 e200z7 4 MB 512 kB 32 bit 16 bit 264 MHz 293 I/O 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel