5100 16-bit Microcontrollers - MCU

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 64KB Flash 4KB RAM Non-Stocked
Min.: 800
Mult.: 160

S1C17 64 kB 4 kB TQFP-64 4.2 MHz No ADC 35 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15 Tray
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 64KB Flash, 4KB RAM, LCD 20x8 Non-Stocked
Min.: 1
Mult.: 1
S1C17 64 kB 4 kB TQFP-64 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W15
NXP Semiconductors 16-bit Microcontrollers - MCU VMB64, 64K FLASH, 4K RAM, 64LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 800
Mult.: 800

S12Z 64 kB 4 kB LQFP-64 32 MHz 8 bit, 10 bit 24 I/O 1.8 V 1.8 V SMD/SMT 16 bit - 40 C + 125 C S12ZVMB Tray