MSP430 16-bit Microcontrollers - MCU

Results: 2,065
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16KB FRAM 2KB SRAM 1 6Mhz Ultra-Lw-Power A 595-MSP430FR2033IPMR 276In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB LQFP-64 16 MHz 10 bit 60 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR2033 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-MSP430R4133IG48R 130In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-48 16 MHz 10 bit 44 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz Ultra-LowPowr 16 KB FRAM 2 KB SRA A 595-SP430FR4133IG56R 242In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 2 kB TSSOP-56 16 MHz 10 bit 52 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR4133 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5729IDAR A 595-MSP430FR5729IDAR 160In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 1 kB TSSOP-38 8 MHz 10 bit 30 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5729 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5730IPWR A 595-MSP430FR5730IPWR 354In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5730 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430FR5738IPWR A 595-MSP430FR5738IPWR 133In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 1 kB TSSOP-28 24 MHz 10 bit 21 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5738 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller A 595-SP4 A 595-SP430G2131IPW14R 341In Stock
Min.: 1
Mult.: 1

MSP430 1 kB 128 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2131 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra Low Pwr Micro controller A 595-SP4 A 595-SP430G2201IPW14R 553In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2201 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr ocontroller A 595-S A 595-SP430G2211IPW14R 257In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2211 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 89In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2232 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2233IPW20R A 595-SP430G2233IPW20R 482In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2233 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2303IPW20R A 595-SP430G2303IPW20R 559In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2303 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2332IPW14R 45In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2332IPW20R 415In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2332 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2353IPW28R A 595-SP430G2353IPW28R 340In Stock
Min.: 1
Mult.: 1

MSP430 4 kB 256 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2353 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2403IPW20R A 595-SP430G2403IPW20R 170In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2403 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2412IPW14R 179In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 256 B TSSOP-14 16 MHz No ADC 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2412 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2413IPW20R A 595-SP430G2413IPW20R 269In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-20 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2413 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 250In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B PDIP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V Through Hole 16 bit - 40 C + 85 C MSP430G2453 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2513IPW20R A 595-SP430G2513IPW20R 210In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-20 16 MHz No ADC 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2513 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2533IPW20R A 595-SP430G2533IPW20R 129In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2533 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 32KB Flash 1KB SRAM 10 A A 595-P430G2744IDA38R 302In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2744 Tube
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR58471IRHAR 239In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 32 kB 1 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR58471 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5858IRHAR 175In Stock
Min.: 1
Mult.: 1
Reel: 250

MSP430 48 kB 2 kB VQFN-40 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5858 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power Micr o Controller A 595- A 595-P430FR5949IDAR 117In Stock
Min.: 1
Mult.: 1

MSP430 64 kB 2 kB TSSOP-38 16 MHz 12 bit 33 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5949 Tube