48 kB 16-bit Microcontrollers - MCU

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 4KB RAM, LCD 50x8 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
S1C17 48 kB 4 kB QFP-100 4.2 MHz 12 bit 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W14
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 2KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 800
Mult.: 160

S1C17 48 kB 2 kB TQFP-64 4.2 MHz No ADC 25 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 2KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 2,600
Mult.: 260

S1C17 48 kB 2 kB SQFN-48 4.2 MHz No ADC 31 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 2KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 1,250
Mult.: 250

S1C17 48 kB 2 kB TQFP-48 4.2 MHz No ADC 31 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13 Tray
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 4KB RAM Non-Stocked Lead-Time 26 Weeks
Min.: 900
Mult.: 90

S1C17 48 kB 4 kB QFP-100 4.2 MHz 12 bit 32 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W14 Tray