ROHM Semiconductor 16-bit Microcontrollers - MCU

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 64 kB 8 kB TQFP-48 24 MHz 10 bit 37 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 64 kB 8 kB TQFP-52 24 MHz 10 bit 41 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 32 kB 8 kB TQFP-64 24 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 64 kB 8 kB TQFP-64 24 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-80 24 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 128 kB 16 kB QFP-80 24 MHz 10 bit 67 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 256 kB 4 kB QFP-80 24 MHz 10 bit 67 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

nX-U16/100 128 kB 4 kB QFP-100 24 MHz 10 bit 87 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

nX-U16/100 256 kB 4 kB QFP-100 24 MHz 10 bit 87 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit Low Power MCU, USB & Security 32bit MCU ; 1.8 to 3.6V ; 64K ROM (Byte) ; 6K RAM (Byte) Non-Stocked Lead-Time 18 Weeks

nX-U16/100 64 kB 6 kB TQFP-48 16.8 MHz 12 bit 36 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C Reel

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

nX-U16/100 32 kB 8 kB TQFP-48 24 MHz 10 bit 37 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel

ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

nX-U16/100 128 kB 8 kB TQFP-48 24 MHz 10 bit 37 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

nX-U16/100 32 kB 8 kB TQFP-52 24 MHz 10 bit 41 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

nX-U16/100 128 kB 8 kB TQFP-52 24 MHz 10 bit 41 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash & data memory, GPIO, UART, I2C, Buzzer, VLS, A/D & D/A Covnerters, Comparator, LCD Driver. Non-Stocked Lead-Time 20 Weeks

nX-U16/100 128 kB 8 kB TQFP-64 24 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor ML62Q1729-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

nX-U16/100 512 kB 8 kB 24 MHz 10 bit 53 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor ML62Q1739-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

nX-U16/100 512 kB 8 kB 24 MHz 10 bit 67 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor ML62Q1749-NNNGAZ0AX
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bitMCU 512KB Flash QFP100 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks

nX-U16/100 512 kB 8 kB 24 MHz 10 bit 87 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray