ROHM Semiconductor 16-bit Microcontrollers - MCU

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RISC 16 kB 2 kB WQFN-16 1 MHz 10 bit 12 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 985In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RISC 32 kB 4 kB WQFN-24 1 MHz 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RISC 64 kB 4 kB WQFN-24 1 MHz 10 bit 20 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RISC 32 kB 4 kB TQFP-32 1 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RISC 64 kB 4 kB WQFN-32 1 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more... 24MHZ System Clock. 500In Stock
Min.: 1
Mult.: 1
Reel: 1,000

RISC 64 kB 4 kB TQFP-32 1 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 8K RAM (Byte) 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

nX-U16/100 32 kB 8 kB TQFP-48 24 MHz 10 bit 42 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape, MouseReel
ROHM Semiconductor 16-bit Microcontrollers - MCU Lapis, 16-bit MCU, with 16-bit CPU nX-U16/100, integrated flash memory, data memory, and more...
1,000Expected 24/6/2026
Min.: 1
Mult.: 1
Reel: 1,000

RISC 32 kB 2 kB WQFN-16 1 MHz 10 bit 12 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel, Cut Tape
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 16KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

RISC 16 kB 2 kB SSOP-16 24 MHz 10 bit 12 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash SSOP16 32kHz & 24MH Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

RISC 32 kB 2 kB SSOP-16 24 MHz 10 bit 12 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 16KB Flash TSSOP20 32kHz&24MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

nX-U16/100 16 kB 2 kB 24 MHz 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU 16bit MCU 32KB Flash TSSOP16 32kHz&24MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

nX-U16/100 32 kB 2 kB 24 MHz 10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 4K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 64 kB 4 kB TQFP-32 24 MHz 10 bit 28 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 64 kB 8 kB TQFP-48 24 MHz 10 bit 42 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 128 kB 8 kB TQFP-48 24 MHz 10 bit 42 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 64 kB 8 kB TQFP-52 24 MHz 10 bit 46 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 8K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 128 kB 8 kB TQFP-52 24 MHz 10 bit 46 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 32K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 32 kB 16 kB TQFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 64K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 64 kB 16 kB TQFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

nX-U16/100 128 kB 16 kB TQFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Reel
ROHM Semiconductor 16-bit Microcontrollers - MCU IC, MCU, 16-bit with nX-U16/100 CPU, integrated flash memory, data memory, and more... Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-64 24 MHz 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 128 kB 16 kB QFP-80 24 MHz 10 bit 72 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray

ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 840
Mult.: 840

nX-U16/100 256 kB 16 kB QFP-80 24 MHz 10 bit 72 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

nX-U16/100 128 kB 16 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray
ROHM Semiconductor 16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 256K ROM (Byte) ; 16K RAM (Byte) Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600

nX-U16/100 256 kB 16 kB QFP-100 24 MHz 10 bit 92 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C Tray