PK8072205511500S RN52

Intel
607-72205511500SRN52
PK8072205511500S RN52

Mfr.:

Description:
CPU - Central Processing Units Intel Xeon Platinum 8558P Processor (260M Cache, 2.70 GHz) FC-LGA16N, Tray

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$10,094.78 $10,094.78

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
FCLGA-4677
2.7 GHz
260 MB
DDR5
5600 MT/s
Intel Xeon
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: 8558P
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Tradename: Xeon
Part # Aliases: 99CFKH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000

5th Gen Xeon® Processors

Intel  5th Gen Xeon® Processors unlock the power of data and spur innovation with impressive performance gains across various tasks. The Intel  5th Gen processors feature enhanced efficiency and cost savings for AI, databases, networking, storage and high-performance computing (HPC). These processors provide more computing power, increased cache size and faster memory within the same power limits as the previous generation. Moreover, the devices seamlessly integrate with the software and platforms of 4th Gen Intel Xeon processors, streamlining testing and validation for deploying new systems.