PLCC-84 8-bit Microcontrollers - MCU

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Western Design Center (WDC) 8-bit Microcontrollers - MCU 8/16-bit Microcontroller 11In Stock
Min.: 1
Mult.: 1

W65C816S 8 kB 576 B PLCC-84 8 MHz No ADC 64 I/O 2.8 V 5.5 V SMD/SMT 8 bit/16 bit 0 C + 70 C W65C265S Tube
Analog Devices 8-bit Microcontrollers - MCU FS70AB037A - Repl for Intel 80C188EB
37Expected 18/5/2026
Min.: 1
Mult.: 1

80C188 0 B 0 B PLCC-84 50 MHz No ADC 16 I/O 4.5 V 5.5 V SMD/SMT 8 bit/16 bit - 40 C + 85 C IA186EB, IA188EB Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 902 RAM 66 I/O Non-Stocked
Min.: 48
Mult.: 16

PIC17 16 kB 902 B PLCC-84 16 MHz 10 bit 66 I/O 3.65 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube
Microchip Technology 8-bit Microcontrollers - MCU 2MB 1536 RAM 37I/O Non-Stocked
Min.: 1
Mult.: 1

PIC18 0 B 1.5 kB PLCC-84 25 MHz 10 bit 47 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cx01 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB 1536 RAM 68I/O Non-Stocked
Min.: 48
Mult.: 16

PIC18 32 kB 1.5 kB PLCC-84 40 MHz 10 bit 68 I/O 4.2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC18(L)Cxx8 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB 678 RAM 66 I/O Non-Stocked
Min.: 48
Mult.: 16

PIC17 8 kB 678 B PLCC-84 33 MHz 10 bit 66 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC17(L)C7xx Tube