PIC16LF1455-I/P

Microchip Technology
579-PIC16LF1455-I/P
PIC16LF1455-I/P

Mfr.:

Description:
8-bit Microcontrollers - MCU 14KB Fl 1024 b R 48MHz Int Oc 12 I/0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$2.97 $2.97

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
PIC16
14 kB
1 kB
DIP-14
48 MHz
10 bit
11 I/O
1.8 V
3.6 V
Through Hole
8 bit
- 40 C
+ 85 C
PIC16(L)F145x
Tube
Brand: Microchip Technology
Data RAM Type: SRAM
Interface Type: I2C, SPI, USART, USB
Number of ADC Channels: 5 Channel
Processor Series: PIC16
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 30
Subcategory: Microcontrollers - MCU
Tradename: PIC
Watchdog Timers: Watchdog Timer, Extended
Unit Weight: 1.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854239099
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.