SAMA7G54-V/4HB

Microchip Technology
494-SAMA7G54-V/4HB
SAMA7G54-V/4HB

Mfr.:

Description:
ARM Microcontrollers - MCU CORTEX-A7 MPU, BGA, EXT. TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 185

Stock:
185 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$14.22 $14.22
$13.04 $326.00
$12.87 $1,531.53

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SMD/SMT
TFBGA-343
ARM Cortex A7
32 bit/16 bit
12 bit
1 GHz
136 I/O
1.12 V, 1.22 V
1.21 V, 1.3 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: DDR2, DDR3, DDR3L, LPDDR2, LPDDR3
Data ROM Size: 80 kB
Data ROM Type: ROM
Interface Type: QSPI, SDIO
Number of ADC Channels: 16 Channel
Product: MCU+FPUs
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
5A992.C

SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor

Microchip Technology SAMA7G54 Arm® Cortex-A7 Embedded Microprocessor is a high-performance, ultra-low-power MPU running up to 1GHz. The device supports multiple memories like 16-bit DDR2, DDR3, DDR3L, LPDDR2, and LPDDR3. It has flexible boot options from octal/quad SPI, SD/eMMC, and 8-bit SLC/MLC NAND Flash. The SAMA7G54 integrates complete imaging and audio subsystems with 12-bit parallel and/or MIPI-CSI2 camera interfaces. It supports up to 8 Mpixels and 720p @ 60fps, up to four I2S, one SPDIF transmitter and receiver and a 4-stereo channel audio sample rate converter.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.