ATSAM3S1AB-MUR

Microchip Technology
556-ATSAM3S1AB-MUR
ATSAM3S1AB-MUR

Mfr.:

Description:
ARM Microcontrollers - MCU QFN,Green,IND TEMP,MRL B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
$4.43 $15,505.00

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: ARM Microcontrollers - MCU
RoHS:  
SAM3S
SMD/SMT
VQFN-48
ARM Cortex M3
64 kB
32 bit
12 bit
64 MHz
79 I/O
16 kB
1.62 V
1.9 V
- 40 C
+ 85 C
Reel
Analogue Supply Voltage: 3.3 V
Brand: Microchip Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Data RAM Type: SRAM
I/O Voltage: 3.3 V
Interface Type: I2C, I2S, SPI, UART, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 6 Timer
Processor Series: SAM3S
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3500
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
USHTS:
8542310025
JPHTS:
854231039
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control. 

SAM3S ARM® Cortex®-M3 Flash-Based Microcontrollers

Microchip Technology SAM3S ARM® Cortex®-M3 Flash-Based Microcontrollers family integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation, and 1.6uA in backup mode with the RTC running. Inspired by the best-selling SAM7S series, the SAM3S is the ideal migration path to a more powerful and feature-rich MCU. A renewed peripheral set provides system control, sensor interfaces, an optional external parallel bus interface, connectivity, and user interface support.