TW8816-LB3-GRS

Renesas / Intersil
968-TW8816-LB3-GRS
TW8816-LB3-GRS

Mfr.:

Description:
Display Drivers & Controllers HILY INTEGRTD LCD CN CNTLR W/ON-CHIP MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (SGD)

Qty. Unit Price
Ext. Price
$19.00 $19.00
$14.80 $148.00
$13.15 $328.75
$12.47 $897.84
$12.22 $3,519.36
$11.70 $5,896.80
$11.44 $11,531.52
2,520 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Display Drivers & Controllers
RoHS:  
TW8816
Controllers
CCFL
- 40 C
+ 85 C
SMD/SMT
LQFP-128
Tray
Brand: Renesas / Intersil
Display Resolution - Pixels: 1280 x 768, 480 x 234
Moisture Sensitive: Yes
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 72
Subcategory: Driver ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 1.8 V
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Video & Display

Renesas Electronics Automotive Video and Display offer a comprehensive range of standard and AEC-Q100-qualified products. Renesas Electronics automotive display ICs are seamlessly integrated feature-rich semiconductor solutions that encompass vital function blocks for front console, rear seat entertainment, and rear camera display applications. Renesas has an extensive collection of automotive-grade video semiconductor solutions, empowering automotive displays with unrivaled performance. Renesas state-of-the-art mixed-signal ICs for the automotive infotainment markets convert analog video signals into digital form and facilitate advanced digital processing.