DLPC4430ZPC

Texas Instruments
595-DLPC4430ZPC
DLPC4430ZPC

Mfr.:

Description:
Display Drivers & Controllers DLP® display con troller for 1080p a

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 32 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (SGD)

Qty. Unit Price
Ext. Price
$178.99 $178.99
$150.95 $1,509.50
$136.61 $3,415.25
$136.60 $16,392.00
280 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC4430
Display Controllers
WUXGA
0 C
+ 70 C
SMD/SMT
BGA-516
Brand: Texas Instruments
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 40
Subcategory: Driver ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 1.1 V
Tradename: DLP
Type: DLP Display Controller
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC4430 DLP® Display Controller

Texas Instruments DLPC4430 DLP® Display Controller is a digital display controller for the DLP display chipset. The chipset is comprised of a DLPC4430 display controller, DLP 1080p and WUXGA DMD, DLPA100 controller power management device, and DLPA300, a DMD power management device. This solution is an excellent fit for display systems that require high resolution, high brightness, and system simplicity. The Texas Instruments DLPC4430 display controller must always be used with a DLP DMD and respective power management devices.