BCR421 Series LED Lighting Driver ICs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Features Qualification Packaging

Diodes Incorporated LED Lighting Driver ICs 40V Linear LED 1W 10mA 10% 350mA
1,617,000On Order
Min.: 1
Mult.: 1
Max.: 15,000
: 3,000

1 Output Linear 350 mA SOT-26-6 40 V 40 V 25 kHz 40 V BCR421 - 55 C + 150 C Constant Current AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated LED Lighting Driver ICs 10mA LED Curr Reg 350mA 18V 10kHz
339,024On Order
Min.: 1
Mult.: 1
Max.: 15,000
: 3,000

1 Output Linear 350 mA SOT-26-6 18 V 18 V 25 kHz 40 V BCR421 - 55 C + 150 C Constant Current Reel, Cut Tape, MouseReel