BCR420UW6-7

Diodes Incorporated
621-BCR420UW6-7
BCR420UW6-7

Mfr.:

Description:
LED Lighting Driver ICs 10mA LED Curr Reg 350mA 40V 10kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,748
Expected 29/5/2026
1,233,000
363,000
Expected 8/6/2026
156,000
Expected 29/6/2026
486,000
Expected 13/1/2027
228,000
Expected 18/1/2027
Factory Lead Time:
40
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (SGD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.375 $0.38
$0.275 $2.75
$0.24 $6.00
$0.214 $21.40
$0.199 $49.75
$0.188 $94.00
$0.172 $172.00
Full Reel (Order in multiples of 3000)
$0.163 $489.00
† A MouseReel™ fee of $10.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LED Lighting Driver ICs
RoHS:  
1 Output
Linear
350 mA
SOT-26-6
40 V
40 V
25 kHz
40 V
BCR420
- 55 C
+ 150 C
Constant Current
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 40 V
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Constant Current
Pd - Power Dissipation: 1.19 W
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 10 mA
Type: Linear
Unit Weight: 15 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

BCR42xUW6 Linear LED Constant Current Regulators

Diodes Inc. BCR42xUW6 Linear LED Constant Current Regulators integrate a transistor, diode and resistor to function as a Constant Current Regulator (CCR). The BCR42xUW6 regulate with a preset 10mA nominal that can be adjusted with an external resistor up to 350mA. It's designed for driving LEDs in strings and will reduce current at increasing temperatures to self-protect.