TO-252-2 MOSFETs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
ROHM Semiconductor MOSFETs Transistor, MOSFET Nch, 150V(Vdss), 20A(Id), (6.0V, 10V Drive) 4,744In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 150 V 20 A 81 mOhms - 20 V, 20 V 4 V 12.4 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Rectron MOSFETs 1,384In Stock
Min.: 1
Mult.: 1
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 100 V 10 A 130 mOhms - 20 V, 20 V 1 V 21.5 nC - 55 C + 175 C 40 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs Automotive Dual P-Channel 40 V (D-S) 175 C MOSFET Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT TO-252-2 P-Channel 1 Channel 40 V 50 A 0.0094 Ohms 20 V 2.5 V 103 nC - 55 C + 175 C 136 W Enhancement Reel, Cut Tape, MouseReel
Littelfuse IXFY36N20X3-TRL
Littelfuse MOSFETs DiscMSFT NChUltrJnctn X3Class TO-252D Non-Stocked Lead-Time 32 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TO-252-2 N-Channel 1 Channel 200 V 36 A 45 mOhms - 20 V, 20 V 2.5 V 21 nC - 55 C + 150 C 170 W Enhancement Reel
Littelfuse IXTY14N60X2-TRL
Littelfuse MOSFETs Discrete MOSFET 14A 600V X2 TO252 Non-Stocked Lead-Time 30 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TO-252-2 N-Channel 1 Channel 600 V 14 A 250 mOhms - 30 V, 30 V 2.5 V 16.7 nC - 55 C + 150 C 180 W Enhancement Reel
Littelfuse IXTY15P15T-TRL
Littelfuse MOSFETs DiscMSFT PChan-Trench Gate TO-252D Non-Stocked Lead-Time 26 Weeks
Min.: 2,500
Mult.: 2,500
: 2,500

SMD/SMT TO-252-2 P-Channel 1 Channel 150 V 15 A 240 mOhms - 15 V, 15 V 4.5 V 48 nC - 55 C + 150 C 150 W Enhancement Reel
Rectron MOSFETs D-PAK MOSFET Non-Stocked
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 P-Channel 1 Channel 55 V 15 A 75 mOhms - 20 V, 20 V 3.5 V 26 nC - 55 C + 175 C 35 W Enhancement Reel
Rectron MOSFETs MOSFET D-PAK Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 60 V 20 A 35 mOhms - 20 V, 20 V 1.2 V 47 nC - 55 C + 175 C 45 W Enhancement Reel
Rectron MOSFETs MOSFET D-PAK Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 100 V 30 A 31 mOhms - 20 V, 20 V 1.3 V 39 nC - 55 C + 175 C 85 W Enhancement Reel
Rectron MOSFETs MOSFET D-PAK Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 P-Channel 1 Channel 55 V 30 A 40 mOhms - 20 V, 20 V 4 V 56 nC - 55 C + 175 C 65 W Enhancement Reel
Rectron MOSFETs MOSFET D-PAK Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 100 V 40 A 17 mOhms - 20 V, 20 V 2 V 94 nC - 55 C + 175 C 140 W Enhancement Reel
Rectron MOSFETs MOSFET D-PAK Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 P-Channel 1 Channel 40 V 40 A 14 mOhms - 20 V, 20 V 3 V 72 nC - 55 C + 175 C 80 W Enhancement Reel
Rectron MOSFETs MOSFET D-PAK Non-Stocked
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 60 V 50 A 20 mOhms - 20 V, 20 V 1.4 V 50 nC - 55 C + 175 C 85 W Enhancement Reel
Rectron RM75N60LD-T
Rectron MOSFETs D-PAK MOSFET Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 60 V 50 A 11.5 mOhms - 20 V, 20 V 2 V 50 nC - 55 C + 175 C 110 W Enhancement Reel
Rectron RM80N30LD-T
Rectron MOSFETs MOSFET D-PAK Non-Stocked
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 30 V 80 A 6.5 mOhms - 20 V, 20 V 1 V 51 nC - 55 C + 175 C 83 W Enhancement Reel
Rectron RM80N60LD-T
Rectron MOSFETs D-PAK MOSFET Non-Stocked
Min.: 2,500
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 60 V 80 A 8.5 mOhms - 20 V, 20 V 2 V 90 nC - 55 C + 175 C 110 W Enhancement Reel
Rectron RM90N30LD-T
Rectron MOSFETs MOSFET D-PAK Non-Stocked
Min.: 5,000
Mult.: 2,500
: 2,500

Si SMD/SMT TO-252-2 N-Channel 1 Channel 30 V 90 A 5.8 mOhms - 20 V, 20 V 1 V 60 nC - 55 C + 175 C 105 W Enhancement Reel