STMicroelectronics MOSFETs

Results: 1,354
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 100 V, 0.062 Ohm typ., 4.5 A STripFET F7 Power MOSFET in a PowerFLAT 3 923In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-3.3x3.3-8 N-Channel 1 Channel 100 V 4.5 A 70 mOhms - 20 V, 20 V 4.5 V 7.8 nC - 55 C + 150 C 2.9 W Enhancement STripFET Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs Automotive-grade dual N-channel, 40 V, 7.0 mOhm typ., 40 A, STripFET F7 Power M 654In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si AEC-Q101 Reel, Cut Tape


STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 70 mOhm typ., 36 A MDmesh DM6 Power MOSFET in 59In Stock
Min.: 1
Mult.: 1
Reel: 600

Si SMD/SMT N-Channel 1 Channel 600 V 36 A 80 Ohms - 25 V, 25 V 4.75 V 55 nC - 55 C + 150 C 250 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade dual N-channel 40 V, 9 mOhm typ., 18 A STripFET F7 Power MOSFET 2,805In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 2 Channel 40 V 18 A 16 mOhms - 20 V, 20 V 1.5 V 9.4 nC - 55 C + 175 C 65 W Enhancement AEC-Q101 Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 600V 0.55 Ohm typ. 7.5A 1,075In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 7.5 A 600 mOhms - 25 V, 25 V 4 V 13.5 nC - 55 C + 150 C 85 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 100 Volt 35 Amp 1,412In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 100 V 35 A 38 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 115 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 230 mOhm typ., 13 A MDmesh M6 Power MOSFET in a DPAK package 1,632In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 13 A 280 mOhms - 25 V, 25 V 3.25 V 16.8 nC - 55 C + 150 C 110 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 100 Volt 25 Amp 1,981In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 25 A 38 mOhms - 20 V, 20 V 2 V 55 nC - 55 C + 175 C 85 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600 V 1.6 Ohm 3.3 A MDmesh II 2,222In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 2.5 A 1.8 Ohms - 25 V, 25 V 2 V 9.5 nC - 55 C + 150 C 50 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 600V 1.06Ohm 4.5A MDmesh M2 2,265In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 4.5 A 1.06 Ohms - 25 V, 25 V 3 V 8 nC - 55 C + 150 C 60 W Enhancement MDmesh Reel, Cut Tape, MouseReel

STMicroelectronics MOSFETs N-channel 30 V, 2 mOhm typ., 80 A, STripFET H6 Power MOSFET in DPAK package 2,977In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT N-Channel 1 Channel 30 V 80 A 5.2 mOhms - 20 V, 20 V 2.5 V 18 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 140 mOhm typ., 20 A MDmesh M2 Power MOSFET in a TO-220FP packag 981In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 20 A 165 mOhms - 25 V, 25 V 2 V - 55 C + 150 C 30 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 650 V 0.160 Ohm 18 A MDmesh(TM) M5 958In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-262-3 N-Channel 1 Channel 650 V 18 A 160 mOhms - 25 V, 25 V 4 V 36 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 600 V, 330 mOhm typ., 7 A MDmesh M6 Power MOSFET in a PowerFLAT 5x6 HV 2,800In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-4 N-Channel 1 Channel 600 V 7 A 415 mOhms - 25 V, 25 V 3.25 V 13 nC - 55 C + 150 C 52 W Enhancement MDmesh Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 550V 0.066Ohm 31A MDmesh M5 2,984In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-8x8-5 N-Channel 1 Channel 550 V 22.5 A 90 mOhms - 25 V, 25 V 4 V 62 nC - 55 C + 150 C 150 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-CH 100V 0.020Ohm 10A STripFET VII 2,086In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 100 V 20 A 24 mOhms - 20 V, 20 V 4 V 14 nC - 55 C + 175 C 5 W Enhancement STripFET Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 600V 0.175 Ohm typ. 18A MDmesh DM2 855In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 18 A 200 mOhms - 25 V, 25 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement FDmesh Tube
STMicroelectronics MOSFETs N-CH 600V 1.06Ohm 4.5A MDmesh M2 1,797In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 4.5 A 1.06 Ohms - 25 V, 25 V 3 V 8 nC - 55 C + 150 C 60 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch, 700V-1ohm Zener SuperMESH 7.5A 488In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 7.5 A 1.2 Ohms - 30 V, 30 V 3.75 V 48 nC - 55 C + 150 C 35 W Enhancement SuperMESH Tube
STMicroelectronics MOSFETs N-channel 600 V Mdmesh 8A 2,998In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-251-3 N-Channel 1 Channel 600 V 8 A 530 mOhms - 25 V, 25 V 2 V 19 nC - 55 C + 150 C 70 W Enhancement MDmesh Tube

STMicroelectronics MOSFETs N-channel 900 V, 0.60 Ohm typ., 8 A MDmesh K5 Power MOSFET in a TO-247 package 661In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 900 V 8 A 680 mOhms - 30 V, 30 V 3 V 11 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-channel 1050 V, 0.110 Ohm typ., 46 A MDmesh DK5 Power MOSFET in a Max247 packa 439In Stock
Min.: 1
Mult.: 1

Si Through Hole Max247-3 N-Channel 1 Channel 1.05 kV 44 A 100 mOhms - 30 V, 30 V 3 V 175 nC - 55 C + 150 C 625 W Enhancement MDmesh Tube
STMicroelectronics MOSFETs N-Ch 500V 0.246 ohm 12 A MDmesh II 667In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 12 A 900 mOhms - 25 V, 25 V 4 V 42 nC - 55 C + 150 C 90 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-Ch 500 Volt 20 Amp 967In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 500 V 20 A 250 mOhms - 30 V, 30 V - 65 C + 150 C 192 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs POWER MOSFET N-CH 650V 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 22 A 125 mOhms - 25 V, 25 V 4 V 64 nC - 55 C + 150 C 140 W Enhancement MDmesh Reel, Cut Tape, MouseReel