MOSFETs

Results: 485
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Microchip Technology MOSFETs MOSFET MOS5 1000 V 50 Ohm TO-264 696In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 21 A 500 mOhms - 30 V, 30 V 2 V 500 nC - 55 C + 150 C 520 W Enhancement Tube
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20,623In Stock
Min.: 1
Mult.: 1

Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms - 20 V, 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray

Microchip Technology MOSFETs 350V 15Ohm 27,683In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 350 V 110 mA 15 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 360 mW Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs MOSFET MOS5 500 V 60 mOhm TO-264 MAX 45In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 500 V 77 A 60 mOhms - 30 V, 30 V 2 V - 55 C + 150 C 833 W Tube

Microchip Technology MOSFETs MOSFET DEPLETION MODE 500V 10 Ohms 5,176In Stock
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 500 V 160 mA 10 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 1.6 W Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 16.5V 1.5Ohm 3,155In Stock
Min.: 1
Mult.: 1
: 3,300

Si SMD/SMT SOIC-8 P-Channel 1 Channel 16.5 V 700 mA 1.5 Ohms - 10 V, 10 V 1 V - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 18V 2.5Ohm 1,752In Stock
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 18 V 400 mA 2.5 Ohms - 15 V, 15 V 300 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs P-CH Enhancmnt Mode MOSFET 2,656In Stock
Min.: 1
Mult.: 1
: 2,000

Si Through Hole TO-92-3 P-Channel 1 Channel 400 V 86 mA 30 Ohms - 20 V, 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 3,309In Stock
Min.: 1
Mult.: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 160 mA 25 Ohms - 20 V, 20 V 1.5 V - 55 C + 150 C 1 W Enhancement Ammo Pack

Microchip Technology MOSFETs 1.8V-rated reverse-blocking PFET 3,615In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-143-4 P-Channel 1 Channel 6 V 1.8 A 160 mOhms - 6 V, 6 V 1.2 V - 40 C + 150 C 568 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 250V 7Ohm 4,174In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 250 V 215 mA 7 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 740 mW Enhancement Bulk
Microchip Technology MOSFETs 240V 1.25Ohm 703In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 540 mA 1.25 Ohms - 20 V, 20 V 1 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 60V 0.9Ohm 409In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-39-3 P-Channel 1 Channel 60 V 750 mA 900 mOhms - 20 V, 20 V 3.5 V - 55 C + 150 C 6 W Enhancement Bulk

Microchip Technology MOSFETs 250V 7Ohm 18,648In Stock
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 316 mA 7 Ohms - 20 V, 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 60V 3Ohm 12,434In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 120V 6Ohm 1,491In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 120 V 230 mA 6 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFETs Lateral N-Ch MOSFET Depletion-Mode 3,611In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-5 N-Channel 1 Channel 9 V 330 mA 1.4 Ohms - 12 V, 600 mV 3 V - 25 C + 125 C 360 mW Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N & P Channel Enhanc ement Dual MOSFET 2,120In Stock
Min.: 1
Mult.: 1
: 3,300

Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 150 V 1.5 A, 3.8 A 4 Ohms, 7 Ohms - 20 V, 20 V 2 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 400V 5 Ohm 2,944In Stock
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 400 V 2 A 5 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 500V 1KOhm 26,788In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT SOT-23-3 N-Channel 1 Channel 500 V 13 mA 1 kOhms - 20 V, 20 V - 55 C + 150 C 360 mW Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 400V 15Ohm 1,526In Stock
Min.: 1
Mult.: 1
: 3,300

Si SMD/SMT SOIC-8 P-Channel 1 Channel 400 V 210 mA 15 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1.3 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1,937In Stock
Min.: 1
Mult.: 1
: 2,000

Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 50 mA 45 Ohms - 20 V, 20 V 2 V - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs 60V 3Ohm 3,236In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 330 mA 3 Ohms - 30 V, 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs NCh DEPLETION-MODE VERTICAL DMOS FET 1,697In Stock
Min.: 1
Mult.: 1
: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 650 V 300 mA 8 Ohms - 20 V, 20 V 3.5 V - 55 C + 150 C 2.5 W Depletion Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs MOSFET MOS8 1000 V 18 A TO-247 44In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1 kV 18 A 600 mOhms - 30 V, 30 V 4 V 150 nC - 55 C + 150 C 625 W Enhancement Power MOS 8 Tube