MOSFET Modules

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
STMicroelectronics MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, sixpac topology, 1200 V, 47.5 mOhm typ. SiC Power MOSFET with NTC 124In Stock
Min.: 1
Mult.: 1

Press Fit 6 Channel 30 A 60.5 mOhms 1200 V - 10 V, 22 V - 40 C + 175 C Tube
STMicroelectronics MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, 3-phase four wire PFC topology, 1200 V, 84 mOhm typ. SiC Power MOSFET with rectifier diode and NTC 127In Stock
Min.: 1
Mult.: 1

Press Fit 6 Channel 1.2 kV 30 A 114 mOhms - 10 V, + 22 V 5 V - 40 C + 175 C Tube
STMicroelectronics MOSFET Modules ACEPACK 2 power module triple boost 650V 49 mOhm half-bridge 23.5mOhm SiC MOSFET 36In Stock
Min.: 1
Mult.: 1

Press Fit ACEPACK 650 V 28 A 72 mOhms - 10 V, + 22 V 4.2 V - 40 C + 150 C Tray
STMicroelectronics MOSFET Modules ACEPACK 2 power module, 3-level topology, SiC Power MOSFETs 750 & 1200V 100 A 18In Stock
Min.: 1
Mult.: 1

SiC Press Fit 56.7 mm x 48 mm N-Channel 1 Channel 750 V 180 A 8 mOhms - 10 V, + 22 V 4.2 V - 55 C + 150 C Tray
STMicroelectronics MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, 1200 V, 47.5 mOhm SiC MOSFET NTC 120In Stock
Min.: 1
Mult.: 1

SiC Press Fit ACEPACK DMT-32 6 Channel 1.2 kV 30 A 60.5 mOhms - 10 V, + 22 V 5 V - 40 C + 175 C Tube
STMicroelectronics MOSFET Modules SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET 136In Stock
Min.: 1
Mult.: 1

Si Press Fit SDIP2B-26 N-Channel 600 V 17 A 170 mOhms - 40 C + 150 C 113 W Tube
STMicroelectronics MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, fourpack topology, 1200V 47.5 mOhm 519In Stock
Min.: 1
Mult.: 1

SiC SMD/SMT N-Channel 1.2 kV 30 A 7.5 mOhms - 5 V, + 18 V 1.9 V - 40 C + 175 C Tube
STMicroelectronics MOSFET Modules N-channel 650 V, 0.012 Ohm typ., 143 A MDmesh M5 Power MOSFET in an ISOTOP packa 777In Stock
Min.: 1
Mult.: 1

Si Screw Mount ISOTOP 650 V 143 A 15 mOhms - 25 V, + 25 V - 55 C + 150 C Mdmesh M5 Bulk
STMicroelectronics MOSFET Modules SLLIMM 2nd series IPM, 3-phase inverter 0.15 Ohm typ., 15 A, 600 V Power MOSFET
146Expected 14/12/2026
Min.: 1
Mult.: 1

Si Tube
STMicroelectronics MOSFET Modules Automotive-grade ACEPACK DMT-32 power module, 3-phase four wire PFC topology, 12 Non-Stocked Lead-Time 24 Weeks
Min.: 132
Mult.: 132

Press Fit 6 Channel 1.2 kV 30 A 114 mOhms - 10 V to + 22 V 5 V - 40 C + 175 C Tube
STMicroelectronics STIB1060DM2T-LZ
STMicroelectronics MOSFET Modules SLLIMM 2nd series IPM, 3-phase inverter, 180 mOhm typ., 10 A, 600 V Power MOSFET Non-Stocked Lead-Time 16 Weeks
Min.: 156
Mult.: 156

Si