STMicroelectronics M Series IGBTs

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 50 A, low-loss M series IGBT 1,142In Stock
Min.: 1
Mult.: 1

Si Max247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 100 A 535 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop, 1200 V, 8 A low loss M series IGBT in a TO-220 package 1,678In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss 1,218In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 375 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 414In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 8 A low loss 344In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 15 A low loss 467In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 30 A 283 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 180In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 25 A low loss
599Expected 14/5/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 50 A 326 W - 55 C + 175 C M Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 8 A low loss Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube