TO-3PF IGBTs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi IGBTs 600 V 80 A 79 W 547In Stock
Min.: 1
Mult.: 1

Si TO-3PF Through Hole Single 600 V 1.9 V - 20 V, 20 V 80 A 115 W - 55 C + 175 C FGAF40N60SMD Tube
STMicroelectronics IGBTs 30A 600V Fast IGBT 5kHz 1.9 VCE 457In Stock
Min.: 1
Mult.: 1

Si TO-3PF Through Hole Single 600 V 1.5 V - 20 V, 20 V 35 A 79 W - 55 C + 150 C STGWF30NC60S Tube


STMicroelectronics IGBTs Trench gate field-stop 650 V, 40 A high speed HB series IGBT 280In Stock
Min.: 1
Mult.: 1

Si TO-3PF Through Hole Single 650 V 2 V - 20 V, 20 V 80 A 62.5 W - 55 C + 175 C STGFW40H65FB
STMicroelectronics IGBTs Trench gate field-stop IGBT, V series 600 V, 40 A very high speed Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 300

Si TO-3PF Through Hole Single 600 V 1.8 V - 20 V, 20 V 80 A 62.5 W - 55 C + 175 C STGFW40V60DF Tube