MicroFoot-4 MOSFETs

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Vishay Semiconductors MOSFETs -20V Vds 12V Vgs MICRO FOOT 1 x 1 8,882In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 20 V 5.4 A 36 mOhms - 12 V, 12 V 1.2 V 27 nC - 55 C + 150 C 1.8 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -12V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 231In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 12 V 2.9 A 80 mOhms - 8 V, 8 V 900 mV 7 nC - 55 C + 150 C 900 mW Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs -30V Vds 12V Vgs MICRO FOOT 1.6 x 1.6 5,441In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 30 V 7.7 A 25 mOhms - 12 V, 12 V 1.2 V 80 nC - 55 C + 150 C 2.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 12V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 23,950In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 12 V 3.9 A 47 mOhms - 8 V, 8 V 400 mV 17 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 30V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 20,595In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 30 V 2.5 A 95 mOhms - 8 V, 8 V 400 mV 10 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 20,657In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 20 V 2.9 A 72 mOhms - 8 V, 8 V 400 mV 8 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 12V Vgs MICRO FOOT 1.6 x 1.6 5,450In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 30 V 6.3 A 65 mOhms - 12 V, 12 V 1.4 V 26 nC - 55 C + 150 C 2.77 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 19,351In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 20 V 2.8 A 80 mOhms - 8 V, 8 V 400 mV 8.3 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 38,148In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 20 V 2.9 A 61 mOhms - 8 V, 8 V 1 V 19 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 8V Vgs MICRO FOOT 16,538In Stock
9,000Expected 23/2/2027
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 20 V 2.7 A 77 mOhms - 8 V, 8 V 800 mV 17 nC - 55 C + 150 C 900 mW Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 8V Vds 5V Vgs MICRO FOOT 1.6 x 1.6 2,210In Stock
6,000Expected 7/5/2026
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 8 V 10 A 20 mOhms - 5 V, 5 V 350 mV 40 nC - 55 C + 150 C 2.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -20V Vds 10V Vgs MICRO FOOT 1.6 x 1.6 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 20 V 9.3 A 40 mOhms - 10 V, 10 V 900 mV 110 nC - 55 C + 150 C 2.7 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 8V Vds 5V Vgs MICRO FOOT 1 x 1 3,484In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 8 V 5.4 A 43 mOhms - 5 V, 5 V 350 mV 13 nC - 55 C + 150 C 1.8 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 311In Stock
3,000Expected 4/5/2026
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 20 V 3.2 A 60 mOhms - 8 V, 8 V 400 mV 17 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 30V Vds 12V Vgs MICRO FOOT 0.8 x 0.8 6,005In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 30 V 2.3 A 109 mOhms - 12 V, 12 V 600 mV 8 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -12V Vds 8V Vgs MICRO FOOT 1.6 x 1.6 3,839In Stock
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 12 V 10.2 A 15 mOhms - 8 V, 8 V 900 mV 93 nC - 55 C + 150 C 2.7 W Enhancement TrenchFET Reel, Cut Tape
Vishay Semiconductors MOSFETs 20V Vds 8V Vgs MICRO FOOT 1 x 1
30,000Expected 7/5/2026
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 20 V 4.5 A 44 mOhms - 8 V, 8 V 400 mV 18 nC - 55 C + 150 C 1.8 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 20V Vds 5V Vgs MICRO FOOT 0.8 x 0.8
16,600Expected 11/8/2026
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 20 V 2.9 A 60 mOhms - 5 V, 5 V 350 mV 6 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 12V Vgs MICRO FOOT 0.8 x 0.8
8,790On Order
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 P-Channel 1 Channel 30 V 2.3 A 105 mOhms - 12 V, 12 V 1.3 V 17 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 8V Vds 5V Vgs MICRO FOOT 0.8 x 0.8
6,000Expected 8/6/2026
Min.: 1
Mult.: 1
: 3,000

Si SMD/SMT MicroFoot-4 N-Channel 1 Channel 8 V 3.5 A 54 mOhms - 5 V, 5 V 350 mV 4.3 nC - 55 C + 150 C 900 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel