STMicroelectronics STGWA40HP65FB2 Series IGBTs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 40 A, high-speed HB2 series IGBT in a TO-247 long 495In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 72 A 227 W - 55 C + 175 C STGWA40HP65FB2 Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 40 A high-speed HB series IGBT Non-Stocked Lead-Time 14 Weeks
Min.: 600
Mult.: 600

Si TO-247-3 Through Hole - 20 V, 20 V 72 A 227 W - 55 C + 175 C STGWA40HP65FB2 Tube