IXYS X2-Class Series MOSFETs

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs TO264 650V 102A N-CH X2CLASS 239In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-264-3 N-Channel 1 Channel 650 V 102 A 30 mOhms - 30 V, 30 V 3 V 152 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 8A N-CH X2CLASS 28In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 650V 4A N-CH X2CLASS 101In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 4 A 850 mOhms - 30 V, 30 V 3 V 8.3 nC - 55 C + 150 C 80 W Enhancement HiPerFET Tube
IXYS MOSFETs TO263 650V 8A N-CH X2CLASS 232In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 650 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 2A N-CH X2CLASS 220In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 2 A 2.3 Ohms - 30 V, 30 V 3 V 4.3 nC - 55 C + 150 C 55 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 4A N-CH X2CLASS 280In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 4 A 850 mOhms - 30 V, 30 V 3 V 8.3 nC - 55 C + 150 C 80 W Enhancement HiPerFET Tube
IXYS MOSFETs TO220 650V 8A N-CH X2CLASS 87In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 8 A 550 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 32 W Enhancement HiPerFET Tube
IXYS MOSFETs TO252 650V 4A N-CH X2CLASS 238In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 4 A 850 mOhms - 30 V, 30 V 3 V 8.3 nC - 55 C + 150 C 80 W Enhancement HiPerFET Tube
IXYS MOSFETs TO252 650V 8A N-CH X2CLASS 29In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs 700V/8A Ultra Junct X2-Class MOSFET 60In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs TO252 650V 2A N-CH X2CLASS
210Expected 8/2/2027
Min.: 1
Mult.: 1

Si SMD/SMT TO-252-3 N-Channel 1 Channel 650 V 2 A 2.3 Ohms - 30 V, 30 V 3 V 4.3 nC - 55 C + 150 C 55 W Enhancement HiPerFET Tube
IXYS MOSFETs 700V/8A Ultra Junct X2-Class MOSFET Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Si SMD/SMT TO-263-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs 700V/8A Ultra Junct X2-Class MOSFET Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs 700V/4A Ultra Junct X2-Class MOSFET Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 3 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube
IXYS MOSFETs 700V/8A Ultra Junct X2-Class MOSFET Non-Stocked Lead-Time 41 Weeks
Min.: 350
Mult.: 70

Si Through Hole TO-251-3 N-Channel 1 Channel 700 V 8 A 500 mOhms - 30 V, 30 V 2.5 V 12 nC - 55 C + 150 C 150 W Enhancement HiPerFET Tube

IXYS MOSFETs PLUS247 650V 102A N-CH X2CLASS Non-Stocked Lead-Time 41 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 102 A 30 mOhms - 30 V, 30 V 3 V 152 nC - 55 C + 150 C 1.04 kW Enhancement HiPerFET Tube
IXYS MOSFETs IXTY4N65X2 TRL Non-Stocked Lead-Time 41 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 650 V 4 A 850 mOhms - 30 V, 30 V 3 V - 55 C + 150 C 80 W Reel