SiC Schottky Diodes

Results: 69
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Configuration If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Vr - Reverse Voltage Series Qualification Packaging
STMicroelectronics SiC Schottky Diodes 650 V 4A Schottky silicon carbide DPAK 1,446In Stock
5,000Expected 10/5/2027
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK Single 4 A 650 V 1.75 V 38 A 40 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V pwr Schottky 4A 650V VRRM 3In Stock
2,000Expected 23/10/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 4 A 650 V 1.98 V 200 A 170 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650V Power Schottky 6A 10nC 175c 118In Stock
5,000Expected 21/9/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V Power Schottky 6A 10nC 175c 457In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 6 A, 650 V SiC Power Schottky Diode 988In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5 Single 6 A 650 V 1.38 V 58 A 5 uA - 40 C + 175 C 650 V STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V Power Schottky 6A 10nC 175c 489In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK Single 6 A 650 V 1.75 V 60 A 60 uA - 40 C + 175 C STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650 V 8A Schottky silicn carbid TO-220 781In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 8 A 650 V 1.75 V 75 A 80 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 8 A 650 V SiC Power Schottky Diode 18In Stock
3,000Expected 28/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5 Single 8 A 650 V 1.38 V 75 A 7 uA - 40 C + 175 C 650 V STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 1200 V, 20 A High surge Silicon Carbide Power Schottky Diode 5In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 Single 30 A 1.2 kV 1.35 V 250 A 15 uA - 55 C + 175 C Tube
STMicroelectronics SiC Schottky Diodes 650 V 10A Schottky silicn carbid TO-220
996Expected 14/9/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 10 A 650 V 1.75 V 90 A 100 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 650 V, 30 A high surge silicon carbide power Schottky diode
600Expected 21/9/2026
Min.: 1
Mult.: 1
Max.: 50
: 600

SMD/SMT HU3PAK Single 30 A 650 V 1.3 V 200 A 25 uA - 55 C + 175 C 650 V AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 4 A, 650 V SiC Power Schottky Diode
2,504Expected 28/9/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5 Single 4 A 650 V 1.38 V 38 A 3 uA - 40 C + 175 C 650 V STPSC Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode
636Expected 7/9/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 4 A 650 V 1.98 V 200 A 35 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 1200 V, 5 A High surge Silicon Carbide Power Schottky Diode
500On Order
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-HV-2 Single 5 A 1.2 kV 1.35 V 50 A 2.5 uA - 55 C + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics SiC Schottky Diodes Automotive 650V, 20A High Surge Silicon Carbide Power Schottky Diode Non-Stocked Lead-Time 25 Weeks
Min.: 600
Mult.: 600

Through Hole TO-247-3 Dual Anode Common Cathode 20 A 650 V 1.56 V 470 A - 40 C + 175 C 650 V AEC-Q101 Tube

STMicroelectronics SiC Schottky Diodes 650 V power Schottky silicon-carbide diode Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Through Hole TO-247-3 Single 40 A 650 V 1.5 V 70 A 60 uA - 40 C + 175 C 650 V STPSC Tube
STMicroelectronics SiC Schottky Diodes 650V Pwr Schottky Silicn Carbide Diode Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 Single 6 A 650 V 1.98 V 400 A 50 uA - 40 C + 175 C STPSC6H065 Tube
STMicroelectronics SiC Schottky Diodes 600 V Power Schottky Diode Non-Stocked Lead-Time 52 Weeks
Min.: 1,000
Mult.: 1,000

Through Hole TO-220AC-2 Single 4 A 600 V 1.9 V 14 A 50 uA - 40 C + 175 C STPSC Tube
STMicroelectronics SiC Schottky Diodes 600V Power Schottky 8A 10 nC No Reverse Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Through Hole D2PAK Single 8 A 600 V 1.7 V 30 A 100 uA - 40 C + 175 C STPSC Reel