STMicroelectronics STPS30L120C Series Schottky Diodes & Rectifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers High Junction Temp 120V 0.51VF 12pF 586In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole I2PAK Dual Si 30 A 120 V 1.08 V 220 A 200 uA + 150 C STPS30L120C Tube

STMicroelectronics Schottky Diodes & Rectifiers 2x15A 120V .51Vf Power Schottkey Rec Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 1,000

Schottky Rectifiers Through Hole TO-220AB-3 Dual Si 30 A 120 V 1.08 V 220 A 200 uA + 150 C STPS30L120C Tube