STMicroelectronics STPS2H100-Y Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 21,163In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Schottky Rectifiers SMD/SMT SMA (DO-214AC) Single Si 2 A 100 V 790 mV 75 A 1 uA - 40 C + 150 C STPS2H100-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive 100 V, 2 A SMA SMB Power Schottky Rectifier 8,278In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Schottky Rectifiers SMD/SMT SOD-128Flat-2 Single Si 2 A 100 V 600 mV 55 A 1 uA - 40 C + 175 C STPS2H100-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers Automotive High PWR Schottky 100V Vrrm 10,520In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Schottky Rectifiers SMD/SMT SMB (DO-214AA) Single Si 2 A 100 V 790 mV 75 A 1 uA - 40 C + 150 C STPS2H100-Y AEC-Q100 Reel, Cut Tape, MouseReel