STMicroelectronics STPS20200C Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V 5,311In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Schottky Diodes SMD/SMT D2PAK-3 (TO-263-3) Dual Si 20 A 200 V 640 mV 180 A 7 mA - 40 C + 175 C STPS20200C Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V 2,512In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220-3 Dual Si 20 A 200 V 640 mV 180 A 7 mA - 40 C + 175 C STPS20200C Tube
STMicroelectronics Schottky Diodes & Rectifiers 200V Schottky DC DC 45pF TO220PF 2000V 1,551In Stock
Min.: 1
Mult.: 1

Schottky Diodes Through Hole TO-220FP-3 Dual Si 20 A 200 V 640 mV 180 A 7 mA - 40 C + 175 C STPS20200C Tube