STMicroelectronics STPS20120C Series Schottky Diodes & Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Schottky Diodes & Rectifiers POWER MOSFET 3,225In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-3 Dual Anode Common Cathode Si 10 A 120 V 920 mV 150 A 10 uA - 65 C + 175 C STPS20120C Tube
STMicroelectronics Schottky Diodes & Rectifiers RECTIFIER 949In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole I2PAK Dual Anode Common Cathode Si 10 A 120 V 920 mV 150 A 10 uA - 65 C + 175 C STPS20120C Tube
STMicroelectronics Schottky Diodes & Rectifiers 120 V, 20 A dual Power Schottky Rectifier Non-Stocked Lead-Time 15 Weeks
Min.: 5,000
Mult.: 2,500
Reel: 2,500

Schottky Rectifiers SMD/SMT DPAK-3 (TO-252-3) Dual Anode Common Cathode Si 20 A 120 V 1.02 V 150 A + 175 C STPS20120C Reel