Dual Cathode Common Anode Schottky Diodes & Rectifiers

Results: 194
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Littelfuse Schottky Diodes & Rectifiers 60V 15A 2x Common Anode 13,307In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220-2 Dual Cathode Common Anode Si 30 A 60 V 590 mV 170 A 1.2 mA - 55 C + 150 C DSTF Tube
ROHM Semiconductor Schottky Diodes & Rectifiers SBD - H. Spd Swtchng UMD3F 3,058In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-323FL-3 Dual Cathode Common Anode Si 30 mA 45 V 370 mV 200 mA 1 uA + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 39,655In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 200 mA 800 mV 600 mA 2 uA - 65 C + 150 C BAT54 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 40 Volt 200mA Series AUTO 8,992In Stock
Min.: 1
Mult.: 1
: 15,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 40 V 1 V 600 mA 100 nA - 55 C + 125 C BAS40 AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Schottky Diodes & Rectifiers SS SC70 SHKY DIO 20V TR 2,841In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 1 mA 20 V 370 mV 1 uA - 55 C + 150 C MMBD717LT1 AEC-Q101 Reel, Cut Tape
Nexperia Schottky Diodes & Rectifiers RECT 70V .07A SM SCHOTTKY 196In Stock
9,000Expected 12/4/2027
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 1 V 100 mA 10 uA - 65 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies Schottky Diodes & Rectifiers AF SCHOTTKY DIODE 30,775In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-323-3 Dual Cathode Common Anode Si 70 mA 70 V 880 mV 100 mA 100 nA - 55 C + 125 C BAS70-06W Reel, Cut Tape, MouseReel
Diodes Incorporated Schottky Diodes & Rectifiers 40V 150mW 21,876In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-523-3 Dual Cathode Common Anode Si 30 mA 40 V 370 mV 200 mA 1 uA - 40 C + 125 C SDMP0340 Reel, Cut Tape, MouseReel
STMicroelectronics Schottky Diodes & Rectifiers 300mA 30 Volt 34,117In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 300 mA 40 V 900 mV 1 A 1 uA - 40 C + 150 C BAT54 Reel, Cut Tape, MouseReel
Nexperia Schottky Diodes & Rectifiers PMEG45T15EPD/SOT1289/CFP15 1,970In Stock
Min.: 1
Mult.: 1
: 1,500

Schottky Rectifiers SMD/SMT SOT-1289B-3 (CFP15B-3) Dual Cathode Common Anode Si 15 A 45 V 480 mV 210 A 30 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 12A SM SKY BARRI 3,600In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 12 A 200 V 840 mV 135 A 250 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 12A SM SKY BARRI 3,545In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 12 A 200 V 840 mV 135 A 250 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 4A SM SKY BARRI 3,600In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 4 A 200 V 790 mV 80 A 140 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 4A SM SKY BARRI 3,507In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 4 A 200 V 790 mV 80 A 140 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 8A SM SKY BARRI 7,820In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 8 A 200 V 830 mV 95 A 230 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 8A SM SKY BARRI 3,600In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 8 A 200 V 830 mV 95 A 230 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 5A SM SKY BARRI 3,600In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 5 A 200 V 810 mV 80 A 140 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 5A SM SKY BARRI 3,600In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 5 A 200 V 810 mV 80 A 140 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 10A SM SKY BARRI 3,591In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 10 A 200 V 830 mV 135 A 250 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 10A SM SKY BARRI 3,600In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 10 A 200 V 830 mV 135 A 250 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 6A SM SKY BARRI 3,598In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 6 A 200 V 830 mV 80 A 140 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 6A SM SKY BARRI 3,600In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 6 A 200 V 830 mV 80 A 140 nA + 175 C Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 15A SM SKY BARRI 3,600In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 15 A 200 V 840 mV 210 A 350 nA + 175 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 200V 15A SM SKY BARRI 3,569In Stock
Min.: 1
Mult.: 1
: 4,000
Schottky Diodes SMD/SMT TO-277A-3 Dual Cathode Common Anode Si 15 A 200 V 840 mV 210 A 350 nA + 175 C Reel, Cut Tape

Micro Commercial Components (MCC) Schottky Diodes & Rectifiers 200mA 40V 57,111In Stock
Min.: 1
Mult.: 1
: 3,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Cathode Common Anode Si 200 mA 40 V 1 V 600 mA 200 nA - 55 C + 125 C BAS40 Reel, Cut Tape, MouseReel