Dual Anode Common Cathode Schottky Diodes & Rectifiers

Results: 2,437
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package/Case Configuration Technology If - Forward Current Vrrm - Repetitive Reverse Voltage Vf - Forward Voltage Ifsm - Forward Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Schottky Diodes & Rectifiers 20A, 200V, SlimDPAK, SINGLE TMBS RECT 3,183In Stock
Min.: 1
Mult.: 1
: 4,500

Schottky Rectifiers SMD/SMT TO-252AE-3 Dual Anode Common Cathode Si 20 A 200 V 740 mV 200 A 30 mA - 40 C + 175 C V20PW22 Reel, Cut Tape, MouseReel
Vishay Schottky Diodes & Rectifiers 40A, 100V SMPD TMBS RECT. 1,090In Stock
4,000Expected 3/6/2026
Min.: 1
Mult.: 1
: 2,000

Schottky Rectifiers SMD/SMT TO-263AC-3 Dual Anode Common Cathode 40 A 100 V 350 mV 340 A 610 mA - 40 C + 150 C V40D1 Reel, Cut Tape
Vishay Schottky Diodes & Rectifiers RECT 100V 6A SM SCHOTTKY 8,281In Stock
Min.: 1
Mult.: 1
: 4,500

Dual Anode Common Cathode Reel, Cut Tape
Vishay Semiconductors Schottky Diodes & Rectifiers 100V 2 x 30A IF C.A. TO-220AB 6,517In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-220AB-3 Dual Anode Common Cathode Si 30 A 100 V 780 mV 1.5 kA 20 uA - 65 C + 175 C Tube
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 8A SM SKY BARRI 2,922In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 8 A 100 V 750 mV 160 A 180 nA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 6,117In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 5A SBD 5,712In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 100 V 640 mV 150 A 24 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 10A SBD 7,438In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 40 V 480 mV 150 A 45 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 5A SBD 6,929In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 40 V 450 mV 100 A 30 uA + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers SCHOTTKY DIODE SOT23 19,232In Stock
Min.: 1
Mult.: 1
: 10,000

Schottky Diodes SMD/SMT SOT-23-3 Dual Anode Common Cathode Si 200 mA 40 V 380 mV 600 mA 100 nA - 55 C + 150 C BAS40 Reel, Cut Tape
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 3A SBD 7,754In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 40 V 410 mV 150 A 30 uA + 150 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 5A SBD 7,152In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 40 V 450 mV 100 A 30 uA + 150 C Reel, Cut Tape, MouseReel

Littelfuse Schottky Diodes & Rectifiers 2x 20A 100V Rectifier 7,965In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 40 A 880 mV 280 A 1 mA - 55 C + 150 C MBR Tube
Littelfuse Schottky Diodes & Rectifiers 2x 5A 100V Rectifier 19,529In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole ITO-220AB-3 Dual Anode Common Cathode Si 10 A 850 mV 120 A 1 mA - 55 C + 150 C MBR Tube
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - D2PAK-e3 9,609In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers SMD/SMT Dual Anode Common Cathode Si 20 A 100 V 810 mV 850 A 1 mA - 55 C + 175 C FRED Pt Tube
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 10A SM SKY BARRI 7,480In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 100 V 750 mV 220 A 200 nA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 3A SBD 7,967In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 100 V 640 mV 100 A 14 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 5A SBD 7,110In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 5 A 65 V 580 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers 60 Amp 60 Volt Dual Common Cath 2,266In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247-3 Dual Anode Common Cathode Si 60 A 60 V 640 mV 350 A 600 uA - 65 C + 150 C Tube
Vishay Semiconductors Schottky Diodes & Rectifiers 30 Amp 200 Volt 18,419In Stock
Min.: 1
Mult.: 1
: 800

Schottky Rectifiers SMD/SMT D2PAK-3 (TO-263-3) Dual Anode Common Cathode Si 30 A 200 V 1.1 V 250 A 160 uA - 40 C + 150 C Vx30xx0x Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 65V 3A SBD 7,967In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 3 A 65 V 500 mV 100 A 15 uA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 40V 10A SM SKY BARRI 6,874In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 40 V 480 mV 150 A 45 uA + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Schottky Diodes & Rectifiers Schottky - TO-247-e3 12,669In Stock
Min.: 1
Mult.: 1

Schottky Rectifiers Through Hole TO-247AC-3 Dual Anode Common Cathode Si 20 A 45 V 590 mV 1.02 kA 1.75 mA - 55 C + 150 C Tube
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 10A SM SKY BARRI 7,340In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 100 V 750 mV 220 A 200 nA + 175 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Schottky Diodes & Rectifiers RECT 100V 10A SBD 7,441In Stock
Min.: 1
Mult.: 1
: 4,000

Schottky Diodes SMD/SMT TO-277A-3 Dual Anode Common Cathode Si 10 A 100 V 640 mV 200 A 46 uA + 175 C Reel, Cut Tape, MouseReel