Ultra Fast Recovery Rectifiers 400 V Rectifiers

Results: 144
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 1,273In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 400 V 100 A Ultra Fast Recovery Rectifiers Dual Parallel 1.35 V 1 kA 80 uA 100 ns + 150 C STTH200R04TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3,000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
onsemi Rectifiers 6A 400V ULTRA FAST 27,176In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT TO-277-3 400 V 6 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.2 V 80 A 2 uA 45 ns - 55 C + 175 C FES6 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 23,813In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
onsemi Rectifiers 2A Rectifier UF Recovery 6,852In Stock
Min.: 1
Mult.: 1
: 4,000

Through Hole DO-15 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.25 V 75 A 5 uA 50 ns - 65 C + 150 C EGP20G Reel, Cut Tape
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3,262In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube

onsemi Rectifiers 400V 2A UltraFast 19,347In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA-2 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 65 ns - 65 C + 175 C MURA240T3 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 13,931In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 1A UltraFast 9,339In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 400 V 1 A Ultra Fast Recovery Rectifiers Single 875 mV 35 A 2 uA 35 ns - 65 C + 175 C MUR140 Reel, Cut Tape
STMicroelectronics Rectifiers High Effecientcy Rectifier 3,482In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 10 A Ultra Fast Recovery Rectifiers Single 1.5 V 100 A 10 uA 15 ns + 175 C STTH10R04 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM 18,627In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 400 V 1 A Ultra Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 75 ns - 55 C + 175 C BYV26x Ammo Pack
Vishay Semiconductors Rectifiers 1.0 Amp 400 Volt 30 Amp IFSM 12,344In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 400 V 1 A Ultra Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 30 ns - 55 C + 175 C BYV26x Reel, Cut Tape
onsemi Rectifiers 400V 2A UltraFast 7,445In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole DO-41 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 5 uA 65 ns - 65 C + 175 C MUR240 Reel, Cut Tape
Central Semiconductor Rectifiers Ultra Fast 3.0 Amp 400Vrrm 400Vr 280Vrm 1,129In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMB-2 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Shindengen Rectifiers Fast Recovery Diode 212In Stock
Min.: 1
Mult.: 1

Through Hole AX078 400 V 1.1 A Ultra Fast Recovery Rectifiers Single 1.25 V 80 A 10 uA 35 ns - 55 C + 150 C Bulk
Micro Commercial Components (MCC) Rectifiers 400Vrm 150 Ifsm 3.0A 1.3Vf 10uA 400Vr 1,037In Stock
Min.: 1
Mult.: 1
: 1,200

Through Hole DO-201AD 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 50 ns - 55 C + 150 C UF5404GP Reel, Cut Tape
Shindengen Rectifiers Fast Recovery Diode 2,954In Stock
Min.: 1
Mult.: 1
: 3,000

Through Hole AX057 400 V 900 mA Ultra Fast Recovery Rectifiers Single 1.25 V 50 A 10 uA 25 ns - 55 C + 150 C Ammo Pack
Comchip Technology Rectifiers RECTIFIER ULTRA FAST RECOVERY 400V 1A SOD-123FL 2,600In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOD-123FL-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers 1.0 A Ultra Fast Recovery Rect 139,719In Stock
45,000Expected 19/5/2026
Min.: 1
Mult.: 1
: 7,500

SMD/SMT DO-214AC 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 35 ns - 55 C + 150 C ES1G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Ultra-Fast Recovery Rectifier 30,034In Stock
57,000On Order
Min.: 1
Mult.: 1
Max.: 3,310
: 3,000

SMD/SMT SOD-123F-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.1 V 30 A 100 nA 28 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
YAGEO Rectifiers 400V 2A FAST RECOVERY MAX DC a. 25C 5uA 5,225In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-214AA-2 400 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 35 ns - 55 C + 150 C ES2 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 400V 0.98VF 1,260In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 400 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 350 A 250 uA 500 ns + 175 C STTH100W04C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3,820In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 400 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.75 V 120 A 10 uA 25 ns - 40 C + 175 C STTH16R04C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers high voltage diode 194In Stock
200Expected 20/7/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH20004TV1 Tube
STMicroelectronics Rectifiers Rectifier Ultrafast Hi Vltg 317In Stock
800On Order
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 400 V 120 A Ultra Fast Recovery Rectifiers Dual Parallel 1.2 V 900 A 100 uA 100 ns + 150 C STTH200L04TV1 Tube