SCR Rectifiers

Results: 260
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers PwrDiodeDisc-Rectifier SOT-227B(miniblc) 20In Stock
100Expected 25/1/2027
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.8 kV 100 A Standard Recovery Rectifier Dual Parallel 1.24 V 1.62 kA 2 mA - 40 C + 125 C Tube
Microchip Technology Rectifiers FRED D 200 V 30 A Dual Parallel SOT-227 6In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 200 V 30 A Fast Recovery Rectifiers 1.1 V 320 A 250 uA 21 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers Std Rectifier 90In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 400 V 22 A Standard Recovery Rectifier Single 1.2 V 250 A 10 uA - 65 C + 200 C Tray
Vishay Semiconductors Rectifiers Output & SW Modules - TO-244 FRED 40In Stock
Min.: 1
Mult.: 1

Screw Mount TO-244 600 V 400 A Fast Recovery Rectifiers Dual Common Cathode 1.27 V 2.88 kA 600 uA 124 ns - 40 C + 175 C
Vishay Semiconductors Rectifiers Output & SW Modules - TO-244 SK 8In Stock
Min.: 1
Mult.: 1

Screw Mount TO-244 600 V 572 A Fast Recovery Rectifiers Dual Common Cathode 1.12 V 3.33 kA 300 uA 215 ns - 40 C + 175 C
Microchip Technology Rectifiers FRED DQ 600 V 30 A Dual Anti-Parallel SOT-227 16In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 30 A Fast Recovery Rectifiers Dual Parallel 1.8 V 320 A 25 uA 20 ns - 55 C + 175 C Tube
Microchip Technology Rectifiers FRED DQ 1200 V 100 A Dual Anti-Parallel SOT-227 20In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1.2 kV 100 A Fast Recovery Rectifiers Dual Parallel 2.4 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
IXYS Rectifiers 1 Amps 10500V 4In Stock
Min.: 1
Mult.: 1

Screw Mount UGB 1 10.5 kV 4.2 A Standard Recovery Rectifier Single 6.25 V 50 A 1 mA - 40 C + 150 C UGB6124AG Bulk
Microchip Technology Rectifiers FRED DQ 1000 V 100 A Dual Anti-Parallel SOT-227 7In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1 kV 100 A Fast Recovery Rectifiers Single 2.1 V 1 kA 100 uA 45 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 400 Volt 275 Amp 45In Stock
Min.: 1
Mult.: 1

Screw Mount HALF-PAK 400 V 275 A Fast Recovery Rectifiers Single 1.2 V 900 A 3 mA 77 ns - 55 C + 150 C Tube
Microchip Technology Rectifiers FRED D 600 V 100 A Dual Parallel SOT-227 25In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 1 kV 55 A Fast Recovery Rectifiers Dual Parallel 2.5 V 540 A 250 uA 280 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers Fred Gen4 Dual Module 152In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227-4 600 V 250 A Standard Recovery Rectifier Dual 1.34 V 1.17 kA 500 uA 97 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 253In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Ultra Fast Recovery Rectifiers Dual 1.34 V 575 A 200 nA 70 ns - 55 C + 175 C Tube
IXYS Rectifiers HV RECTIFIER MOD 10500v, 1A 2In Stock
Min.: 1
Mult.: 1

Screw Mount UGD 3 10.5 kV 4.2 A Standard Recovery Rectifier Single 6.25 V 50 A 1 mA - 40 C + 150 C UGD8124AG Bulk
Microchip Technology Rectifiers UFR,FRR 61In Stock
Min.: 1
Mult.: 1
No
Screw Mount TO-204AA-2 Tray
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 89In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Fast Recovery Rectifiers Dual 1.6 V 540 A 300 nA 65 ns - 55 C + 175 C Tube
Diotec Semiconductor Rectifiers HV Diode, D49x281, 24000V, 4A, 150C 8In Stock
Min.: 1
Mult.: 1

Screw Mount D49x281 24 kV 4 A Standard Recovery Rectifier Single 12 V 200 A 5 uA 1.5 us - 50 C + 150 C SI-A/Ex Bulk
Vishay Semiconductors Rectifiers 800 Volt 80 Amp 252In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Vishay Semiconductors Rectifiers 800 Volt 80 Amp 235In Stock
Min.: 1
Mult.: 1

Stud Mount DO-203AB 800 V 80 A Standard Recovery Rectifier Single 1.4 V 1.5 kA 9 mA - 55 C + 180 C Tube
Vishay Semiconductors Rectifiers 400 Volt 310 Amp 145In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 VS-UFB Tube
STMicroelectronics Rectifiers high voltage diode 1,281In Stock
1,300Expected 25/1/2027
Min.: 1
Mult.: 1

Screw Mount ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.85 V 210 A 25 uA 50 ns + 150 C STTH6006TV Tube
IXYS Rectifiers 110 Amps 1200V 769In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227B-4 1.2 kV 60 A Standard Recovery Rectifier Dual 1.22 V 800 A 1.5 mA - 40 C + 150 C DSI2x55-12 Tube
IXYS Rectifiers 1200V 2X91A 411In Stock
400Expected 15/2/2027
Min.: 1
Mult.: 1

Screw Mount SOT-227B 1.2 kV 182 A Fast Recovery Rectifiers Dual Parallel 1.87 V 1.3 kA 3 mA 60 ns - 40 C + 150 C DSEI2X101-12 Tube
Microchip Technology Rectifiers Std Rectifier 45In Stock
Min.: 1
Mult.: 1
No
Screw Mount DO-4-2 Tray
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 241In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 120 A Ultra Fast Recovery Rectifiers Dual 1.99 V 665 A 900 nA 98 ns - 55 C + 175 C Tube