Reel AEC-Q100 Rectifiers

Results: 255
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 3 Amp 400 Volts ESD PROTECTION 12,837In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 400 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 300 Volt 5,461In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 300 V 8 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 20 uA 35 ns + 175 C STTH803 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2 Amp 100 Volts ESD PROTECTION 12,209In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 100 V 2 A Standard Recovery Rectifier Single 860 mV 35 A 5 uA 1.2 us - 55 C + 175 C SE20AF AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 8A 1000V 1.30VF 47ns 20,584In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 20 uA 47 ns - 40 C + 175 C STTH810-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery4A 200V 16ns Planar Pt 10,531In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns - 40 C + 150 C STTH4R02-Y AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 800V Ultrafast 506In Stock
9,000Expected 14/10/2026
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA-2 800 V 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 1000V Ultrafast 12,975In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA-2 1 kV 1 A Ultra Fast Recovery Rectifiers Single 1.85 V 25 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC ULTRAFST RECTIFR 747In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Anode 1.2 V 100 A 5 uA 85 ns - 65 C + 175 C NRVUB1620CTR AEC-Q100 Reel, Cut Tape
STMicroelectronics Rectifiers ULTRAFAST DIODE 22,528In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMC 200 V 4 A Ultra Fast Recovery Rectifiers Single 950 mV 70 A 3 uA 16 ns + 175 C STTH4R02 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 200volt 1.0amp 8,555In Stock
Min.: 1
Mult.: 1
: 10,000

SMD/SMT DO-220AA-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PD AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Rectifiers AUTO STANDARD OF MRA4006T3G 19,601In Stock
Min.: 1
Mult.: 1
Max.: 10,000
: 5,000

SMD/SMT SMA-2 800 V 1 A Standard Recovery Rectifier Single 1.18 V 30 A 10 uA - 55 C + 150 C MRA4006 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 150volt 1.0amp 3,182In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA-2 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PC AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100volts 1.0amp 2,633In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 860 mV 50 A 50 uA 25 ns - 55 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 50 Volt 0.5 Amp 10 Amp IFSM 4,161In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DO-213AA 50 V 500 mA Standard Recovery Rectifier Single 1.2 V 10 A 5 uA 1.5 us - 65 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMB 1.5A 400V STD TR 20In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 400 V 3 A Standard Recovery Rectifier Single 1.04 V 50 A 1 uA - 55 C + 150 C MRS1504 AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100volt 1.0amp 1,784In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA-2 100 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 55 C + 150 C ES1PB AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 400 Volt 1.5 Amp ESD Capability 5,999In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA 400 V 1.5 A Standard Recovery Rectifier Single 868 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 100 Volt 1.5 Amp ESD Capability 5,648In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMP 100 V 1.5 A Standard Recovery Rectifier Single 968 mV 30 A 5 uA 900 ns - 55 C + 175 C SE15P AEC-Q100 Reel, Cut Tape
onsemi Rectifiers 3A 400V ULTRAFAST RECT 3,613In Stock
Min.: 1
Mult.: 1
: 2,500
SMD/SMT SMC-2 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.28 V 100 A 250 uA 75 ns - 65 C + 175 C MURS340 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 2X8A 200V 0.78VF 5,899In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 40 uA 20 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3,394In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 1A 600V Ultrafast 8,234In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DO-220AA-2 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.5 V 30 A 1 uA 75 ns - 55 C + 175 C AU1P AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 800 Volt 50 Amp IFSM 10,386In Stock
Min.: 1
Mult.: 1
: 5,000

Through Hole SOD-57 800 V 2 A Standard Recovery Rectifier Single 900 mV 50 A 100 nA 4 us - 55 C + 175 C AEC-Q100 Reel, Cut Tape
Vishay Semiconductors Rectifiers 3 Amp 200 Volts ESD PROTECTION 4,530In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-221AC-2 200 V 3 A Standard Recovery Rectifier Single 860 mV 40 A 10 uA 1.5 us - 55 C + 175 C SE30AF AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast 8A 200V 0.8VF 17ns 3,927In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK 200 V 8 A Ultra Fast Recovery Rectifiers Single 1.05 V 100 A 60 uA 17 ns - 40 C + 175 C STTH802-Y AEC-Q100 Reel, Cut Tape, MouseReel