TO-220-2 Rectifiers

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 3,000In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
Vishay Semiconductors Rectifiers 16 Amp 150 Volt 13In Stock
1,000Expected 1/7/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 150 V 16 A Fast Recovery Rectifiers Single 975 mV 250 A 10 uA 35 ns - 65 C + 150 C Tube
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 15A 4,653In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.38 V 143 A 50 uA 60 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers RECT UFAST 150V 5,779In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 150 V 8 A Fast Recovery Rectifiers Single 1.3 V 88 A 10 uA 25 ns - 40 C + 150 C
Microchip Technology Rectifiers FRED D 1000 V 15 A TO-220 895In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 15 A Fast Recovery Rectifiers Single 2.3 V 80 A 250 uA 260 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 8.0 Amp 500 Volt 989In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 500 V 8 A Fast Recovery Rectifiers Single 1.5 V 125 A 10 uA 50 ns - 55 C + 150 C g Tube
IXYS Rectifiers 600V 15A 1,115In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube
Vishay Semiconductors Rectifiers 1000 Volt 8.0 Amp 125 Amp IFSM 1,696In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1 kV 8 A Standard Recovery Rectifier Single 1.1 V 125 A 10 uA - 55 C + 150 C Tube
Vishay Semiconductors Rectifiers 600 Volt 8.0 Amp 125 Amp IFSM 482In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 8 A Standard Recovery Rectifier Single 1.1 V 125 A 10 uA - 55 C + 150 C Tube
IXYS Rectifiers 400V 15A 854In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 9.5 A Standard Recovery Rectifier Single 1.6 V 225 A 100 uA 4 us - 40 C + 125 C Dxx15L/Dxx20L/Dxx25L Tube
WeEn Semiconductors Rectifiers RAIL REC-EPI 4,728In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 8 A Fast Recovery Rectifiers Single 1.95 V 66 A 10 uA 75 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers RAIL PN DIODE 2,698In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 10 A Fast Recovery Rectifiers Single 2.9 V 71 A 200 uA 55 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers RAIL REC-DD 3,329In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 5 A Fast Recovery Rectifiers Single 2.9 V 44 A 100 uA 50 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 9A 2,691In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 9 A Fast Recovery Rectifiers Single 1.45 V 77 A 50 uA 60 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers 30A 600V 1,695In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Hyper Fast Recovery Rectifier Single 1.7 V 280 A 20 nA 90 ns - 55 C + 175 C Tube
Power Integrations Rectifiers Q-Series 300V 30A Ultra Low Qrr 2,765In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 300 V 30 A Fast Recovery Rectifiers Single 1.66 V 200 A 250 uA 13.7 ns + 150 C Qspeed Tube
Power Integrations Rectifiers X-Series 600V 10A Low Qrr 2,562In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 10 A Fast Recovery Rectifiers Single 2.4 V 350 A 250 uA 23 ns + 150 C Qspeed Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 7,337In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 1,395In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.55 V 280 A 15 uA 24 ns - 40 C + 175 C STTH30R04-Y AEC-Q101 Tube
IXYS Rectifiers 600V 14A 1,392In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 14 A Fast Recovery Rectifiers Single 1.7 V 110 A 50 uA 50 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 1200V 11A 1,475In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.2 kV 11 A Fast Recovery Rectifiers Single 2.6 V 80 A 250 uA 70 ns - 40 C + 150 C DSEI12 Tube
IXYS Rectifiers 29 Amps 600V 1,704In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 30 A Fast Recovery Rectifiers Single 1.26 V 250 A 250 uA 35 ns - 55 C + 175 C DSEPxx Tube
IXYS Rectifiers 30 Amps 1600V 2,691In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 1.6 kV 30 A Standard Recovery Rectifier Single 1.45 V 300 A 1 mA - 40 C + 150 C DSI30-16 Tube
WeEn Semiconductors Rectifiers FAST REC 8A 200V 5,994In Stock
6,000Expected 14/5/2026
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 88 A 10 uA 25 ns - 40 C + 150 C
onsemi Rectifiers 150V 8A UltraFast 6,748In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 150 V 8 A Ultra Fast Recovery Rectifiers Single 975 mV 100 A 5 uA 35 ns - 65 C + 175 C MUR815 Tube