PowerDI-123 Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Diodes Incorporated Rectifiers 1.0A 200V 12,061In Stock
Min.: 1
Mult.: 1
Max.: 1,580
: 3,000

SMD/SMT PowerDI-123 200 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 3 uA - 65 C + 150 C DFLR1200 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 1A 4,275In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerDI-123 400 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 3 uA - 65 C + 150 C DFLR1400 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A 600V 5,616In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerDI-123 600 V 1 A Standard Recovery Rectifier Single 1.1 V 25 A 3 uA - 65 C + 150 C DFLR1600 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1.0A 200V 3In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerDI-123 200 V 1 A Fast Recovery Rectifiers Single 980 mV 30 A 5 uA 25 ns - 65 C + 150 C DFLU1200 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers RECTIFIER SUPERFAST PWRDI 1.0A 400V
95,998On Order
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerDI-123 400 V 1 A Fast Recovery Rectifiers Single 1.25 V 30 A 5 uA 25 ns - 65 C + 150 C DFLU1400 Reel, Cut Tape, MouseReel