Taiwan Semiconductor ES2x Series Rectifiers

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 35ns, 2A, 500V, Super Fast Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 Super Fast Recovery Rectifier Single ES2x AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 35ns, 2A, 500V, Super Fast Recovery Rectifier Non-Stocked Lead-Time 13 Weeks
Min.: 15,000
Mult.: 7,500
Reel: 7,500

DO-214AC-2 Super Fast Recovery Rectifier Single ES2x AEC-Q100 Reel
Taiwan Semiconductor Rectifiers 35ns, 2A, 500V, Super Fast Recovery Rectifier Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA-2 500 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 10 uA 35 ns - 55 C + 150 C ES2x AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 35ns, 2A, 600V, Super Fast Recovery Rectifier Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 10 uA 35 ns - 55 C + 150 C ES2x AEC-Q101 Reel
Taiwan Semiconductor Rectifiers 35ns, 2A, 50V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 50 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 100 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 100V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT DO-214AA-2 100 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 150V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 150 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 150V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 850

SMD/SMT DO-214AA-2 150 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 2A, 200V, SUPER FAST SM SMA RECTIFIER Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 10 uA 35 ns - 55 C + 150 C ES2x AEC-Q101 Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 200V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 300V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,800

Super Fast Recovery Rectifier Single ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 400V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 400 V 2 A Super Fast Recovery Rectifier Single 1.3 V 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 500V, Super Fast Recovery Rectifier Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT DO-214AC-2 500 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel, Cut Tape
Taiwan Semiconductor Rectifiers 35ns, 2A, 600V, Super Fast Recovery Rectifier Non-Stocked
Min.: 3,600
Mult.: 1,800
Reel: 1,800

SMD/SMT DO-214AC-2 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel
Taiwan Semiconductor Rectifiers 35ns 2A 600V Super F ast Recovery Rect Non-Stocked
Min.: 3,400
Mult.: 850
Reel: 850

SMD/SMT DO-214AA-2 600 V 2 A Super Fast Recovery Rectifier Single 1.7 V 50 A 10 uA 35 ns - 55 C + 150 C ES2x Reel