Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers 45 V, 20 A Field-Effect Rectifier Diode (FERD) 13,424In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK-3 (TO-263-3) 45 V 20 A Standard Recovery Rectifier Single 510 mV 180 A 200 uA - 40 C + 150 C FERD2045S Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 4,754In Stock
59,850Expected 15/7/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D-PAK 100 V 20 A Standard Recovery Rectifier Single 415 mV 150 A 140 uA - 65 C + 175 C FERD20H100S Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers 100 V, 20 A Field-Effect Rectifier Diode (FERD) 6,330In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 100 V 20 A Standard Recovery Rectifier Single 680 mV 150 A 110 uA - 65 C + 175 C FERD20S100S Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers RECTIFIER 14,054In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 100 V 30 A Standard Recovery Rectifier Single 680 mV 150 A 130 uA + 175 C FERD30H100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 100 V, 30 A PowerFLAT Field-Effect Rectifier Diode (FERD) 17,997In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT PowerFLAT-5x6-8 100 V 30 A Fast Recovery Rectifiers Single 970 mV 180 A 150 uA + 175 C FERD30SM100DJF Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 1200 V, 30 A Bridge Rectifier Diode 4,085In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-HV-3 1.2 kV 30 A Standard Recovery Rectifier Single 1.05 V 300 A 2 uA - 40 C + 175 C STBR3012-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 479In Stock
325Expected 5/6/2026
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Parallel 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 802In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 200 V 50 A Ultra Fast Recovery Rectifiers Dual Series 1.15 V 750 A 50 uA 30 ns + 150 C STTH10002 Tube
STMicroelectronics Rectifiers 2x8 Amp 200 Volt 8,249In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK-3 (TO-252-3) 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers Auto Hi efficiency 2X8A 200V 0.78VF 6,425In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 40 uA 20 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Hi efficiency 10A 300V 13ns 0.9V 4,744In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 300 V 20 A Ultra Fast Recovery Rectifiers Single 1.3 V 100 A 10 uA 13 ns - 40 C + 175 C STTH1003S-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2X50A 600V 0.92VF 611In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 100 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.15 V 360 A 200 uA 200 ns + 175 C STTH100W06C Tube
STMicroelectronics Rectifiers 1.0 Amp 200 Volt 21,643In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA 200 V 1 A Ultra Fast Recovery Rectifiers Single 680 mV 40 A 1 uA 20 ns + 175 C STTH102 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 600 V, 10 A Interleave Turbo 2 Ultrafast Diode 2,974In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-FP-2 600 V 10 A Ultra Fast Recovery Rectifiers Single 2 V 100 A 5 uA 35 ns + 175 C STTH10LCD06 Tube
STMicroelectronics Rectifiers high voltage diode 334In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 1 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2 V 400 A 20 uA 49 ns + 150 C STTH12010TV Tube
STMicroelectronics Rectifiers high voltage diode 144In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Parallel 2.25 V 420 A 30 uA 50 ns + 150 C STTH12012TV Tube
STMicroelectronics Rectifiers RECTIFIER 221In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 600 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.55 V 500 A 50 uA 70 ns + 150 C STTH120L06TV Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 369In Stock
Min.: 1
Mult.: 1

Through Hole ISOTOP 400 V 60 A Ultra Fast Recovery Rectifiers Dual Parallel 1.5 V 700 A 60 uA 80 ns + 150 C STTH120R04TV Tube
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 7,302In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 200 V 15 A Ultra Fast Recovery Rectifiers Single 1.15 V 150 A 10 uA 20 ns + 175 C STTH1502 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 516In Stock
Min.: 1
Mult.: 1

Through Hole DOP 3 ISOL 600 V 15 A Hyper Fast Recovery Rectifier Single 3.6 V 130 A 20 uA 16 ns + 150 C STTH1506D Tube
STMicroelectronics Rectifiers RECTIFIER 2,839In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 20 A Ultra Fast Recovery Rectifiers Single 1.55 V 200 A 15 uA 55 ns + 175 C STTH15L06 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 3,882In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 FP 600 V 15 A Ultra Fast Recovery Rectifiers Single 1.55 V 200 A 15 uA 55 ns + 175 C STTH15L06 Tube
STMicroelectronics Rectifiers 15 Amp 600 Volt 2,163In Stock
1,000Expected 15/6/2026
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 15 A Ultra Fast Recovery Rectifiers Single 2.9 V 150 A 60 uA 50 ns + 175 C STTH15R06 Tube
STMicroelectronics Rectifiers 2X80 Amp 300 Volt 163In Stock
Min.: 1
Mult.: 1

SMD/SMT ISOTOP-4 300 V 160 A Ultra Fast Recovery Rectifiers Dual Parallel 950 mV 800 A 200 uA 80 ns + 150 C STTH16003 Tube
STMicroelectronics Rectifiers Automotive 200 V, 16 A dual Ultrafast Diode 2,764In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 (TO-263-3) 200 V 16 A Ultra Fast Recovery Rectifiers Single 1.25 V 100 A 6 uA 21 ns - 40 C + 175 C STTH1602C-Y AEC-Q101 Reel, Cut Tape