Panjit Rectifiers

Results: 1,825
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Panjit Rectifiers 600V Fast Recovery Diode / Speedy type - Low Trr 1,210In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.8 V 250 A 250 uA 45 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,436In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 230 A 250 uA 75 ns - 55 C + 150 C 600FRED-Optima Tube
Panjit Rectifiers 1000V Fast Recovery Diode / Speedy type - Low Trr 1,322In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1 kV 30 A Fast Recovery Rectifiers Single 2.65 V 200 A 250 uA 95 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Optima type - Low Vf 1,314In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 30 A Fast Recovery Rectifiers Single 2.1 V 220 A 250 uA 160 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,990In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 2,000In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-3 (TO-263-3) 600 V 15 A Fast Recovery Rectifiers Single 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 688In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 30 A Fast Recovery Rectifiers Single 3 V 190 A 250 uA 135 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 492In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 60 A Fast Recovery Rectifiers Single 1.25 V 430 A 250 uA 135 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers GLASS PASSIVATED JUNCTION RECTIFIER 39,605In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,256In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C 600FRED-Optima Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 943In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3LD 600 V 15 A Fast Recovery Rectifiers Dual Common Cathode 1.8 V 140 A 100 uA 42 ns - 55 C + 150 C 600FRED-Speedy Tube
Panjit Rectifiers 60V N-Channel Enhancement Mode MOSFET 1,898In Stock
Min.: 1
Mult.: 1

Through Hole ITO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C 600FRED-Optima Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 1,245In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 30 A Fast Recovery Rectifiers Single 1.3 V 270 A 250 uA 75 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 600V Fast Recovery Diode / Optima type - Low Vf 1,578In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 15 A Fast Recovery Rectifiers Single 1.3 V 180 A 100 uA 70 ns - 55 C + 150 C Optima Gen.1 Tube
Panjit Rectifiers 1200V Fast Recovery Diode / Speedy type - Low Trr 1,919In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 15 A Fast Recovery Rectifiers Single 3 V 100 A 100 uA 70 ns - 55 C + 150 C Speedy Gen.1 Tube
Panjit Rectifiers Glass Passivated Low VF Bridge Rectifier 1,790In Stock
Min.: 1
Mult.: 1

Through Hole GBJ-2-4 800 V 35 A Glass Passivated Bridge Rectifier 800 mV 450 A 5 uA - 55 C + 150 C GBJ-2 Tube
Panjit Rectifiers Standard reverse recovery power diode 1,369In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2LM 1.6 kV 60 A Standard Recovery Rectifier Single 1.2 V 800 A 5 uA - 55 C + 150 C Tube
Panjit Rectifiers Standard reverse recovery power diode 1,338In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2LM 1.6 kV 90 A Standard Recovery Rectifier Single 1.2 V 915 A - 55 C + 150 C Tube
Panjit Rectifiers 1000V, General Purpose Rectifiers, 2A 8,887In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMAF-C2 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 70 A 1 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers Surface Mount Super Fast Recovery Rectifier 200V 1A 8,895In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 200 V 1 A Ultra Fast Recovery Rectifiers Single 800 mV 40 A 300 nA 20 ns - 55 C + 175 C MSR1DAL Reel, Cut Tape, MouseReel
Panjit Rectifiers Surface Mount Super Fast Recovery Rectifier 9,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMAF-C-2 200 V 2 A Super Fast Recovery Rectifier Single 830 mV 60 A 5 uA 20 ns - 55 C + 175 C Reel, Cut Tape
Panjit Rectifiers Surface Mount Super Fast Recovery Rectifier 200V 2A 8,545In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL-2 200 V 2 A Ultra Fast Recovery Rectifiers Single 830 mV 50 A 5 nA 20 ns - 55 C + 175 C MSR2DAL Reel, Cut Tape, MouseReel
Panjit Rectifiers Surface General Purpose Rectifier, 5A/1000V 2,988In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT SMB-2 1 kV 5 A Standard Recovery Rectifier Single 1.15 V 200 A 10 uA - 55 C + 150 C Reel, Cut Tape
Panjit Rectifiers 600V Fast Recovery Diode, Low Vf 2,988In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.3 V 85 A 100 uA 60 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Panjit Rectifiers 600V Fast Recovery Diode, Low Trr 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252AA -3 600 V 8 A Single 1.8 V 75 A 100 uA 55 ns - 55 C + 150 C Reel, Cut Tape, MouseReel