IXYS DSP8-08 Series Rectifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
IXYS Rectifiers 8 Amps 800V 351In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-4 800 V 8 A Standard Recovery Rectifier Dual 1.16 V 120 A 10 uA - 55 C + 150 C DSP8-08 Reel, Cut Tape, MouseReel
IXYS Rectifiers 8 Amps 800V 555In Stock
Min.: 1
Mult.: 1
Reel: 800
SMD/SMT TO-263-4 800 V 8 A Standard Recovery Rectifier Dual 1.08 V 120 A 200 uA - 55 C + 175 C DSP8-08 Reel, Cut Tape, MouseReel
IXYS Rectifiers 8 Amps 800V 187In Stock
300On Order
Min.: 1
Mult.: 1

Through Hole TO-220-3 800 V 8 A Standard Recovery Rectifier Dual 1.08 V 120 A 200 uA - 55 C + 175 C DSP8-08 Tube
IXYS Rectifiers Phase-Leg Rectifier Diode Non-Stocked Lead-Time 17 Weeks
Min.: 1,400
Mult.: 50
Reel: 50

SMD/SMT D2PAK-3 (TO-263-3) 800 V 8 A Standard Recovery Rectifier Dual 1.35 V 120 A 200 uA - 55 C + 150 C DSP8-08 Reel
IXYS Rectifiers Power Diode Discretes-Rectifier TO-263D2 Non-Stocked Lead-Time 17 Weeks
Min.: 1,400
Mult.: 50
Reel: 50
SMD/SMT D2PAK-3 (TO-263-3) 800 V 8 A Standard Recovery Rectifier Dual 1.16 V 120 A 10 uA - 55 C + 150 C DSP8-08 Reel
IXYS Rectifiers 8 Amps 800V Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT TO-263-4 800 V 8 A Standard Recovery Rectifier Dual 1.16 V 120 A 10 uA - 55 C + 150 C DSP8-08 Tube