Comchip Technology Rectifiers

Results: 644
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Comchip Technology Rectifiers FAST REC RECTFR 2A, 400V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 150 ns + 150 C CFRB204 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers FAST REC RECTFR 2A, 600V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 2 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns + 150 C CFRB205 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=200V, IO=3A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns + 150 C CFRC303 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers FAST REC RECTFR 3A, 400V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 400 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns + 150 C CFRC304 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers FAST REC RECTFR 3A, 600V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 250 ns + 150 C CFRC305 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Fast Rec Rectifier 1000V, 3A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns + 150 C CFRC307 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers MINI SMA RECTIFIER Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Mini SMA-2 600 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 250 ns - 55 C + 150 C CFRM105 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=1000V, IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT Mini SMA-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 500 ns - 55 C + 150 C CFRM107 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers Fast Rectifier 1A 400V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123H-2 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 5 uA 150 ns - 55 C + 150 C CFRMT104 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=200V, IO=1A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4003 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMA RECTIFIER 1A 600V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 600 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4005 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers SMA RECTIFIER 1A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-214AC-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA - 55 C + 150 C CGRA4006 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers DIODE GEN PURP 50V 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 50 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB201 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers DIODE GEN PURP 100V 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 100 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB202 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers DIODE GEN PURP 200V 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

CGRB203 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers DIODE GEN PURP 200V 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB203 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers DIODE GEN PURP 400V 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB204 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers DIODE GEN PURP 600V 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 600 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB205 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers DIODE GEN PURP 800V 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

CGRB206 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers DIODE GEN PURP 800V 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 800 V 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB206 Reel, Cut Tape, MouseReel

Comchip Technology Rectifiers DIODE GEN PURP 1KV 2A DO214AA SMB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 1 kV 2 A Standard Recovery Rectifier Single 1.1 V 60 A 5 uA - 55 C + 150 C CGRB207 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers DIODE GEN PURP 100V 3A DO214AB SMC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

CGRC302 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=1000V IO=3A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 1 kV 3 A Standard Recovery Rectifier Single 1.1 V 100 A 5 uA + 150 C CGRC307 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=100V, IO=5A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 100 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA + 150 C CGRC502 Reel, Cut Tape, MouseReel
Comchip Technology Rectifiers VR=200V, IO=5A Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 200 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA + 150 C CGRC503 Reel, Cut Tape, MouseReel