5 A Fast Recovery Rectifiers Rectifiers

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 5A 600V 18ns Hyperfast 3,000In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers 5 Amp 600 Volts Ultrafast - Low VF 11,433In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-214AB-2 600 V 5 A Fast Recovery Rectifiers Single 920 mV 120 A 3 uA 43 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 200V 10A SM HYPER FST 8,544In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 5 A Fast Recovery Rectifiers Dual Common Cathode 880 mV 170 A 1 uA 15 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers PWR 600 V 5 A Diode 1,898In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 600 V 5 A Fast Recovery Rectifiers Single 1.3 V 66 A 50 uA 17.5 ns + 150 C
Vishay Semiconductors Rectifiers 5A 600V 14ns Hyperfast 2,606In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.55 V 50 A 20 uA 18 ns - 65 C + 175 C FRED Pt Tube
onsemi Rectifiers REC 5A 300V ULTRAF 3,763In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 300 V 5 A Fast Recovery Rectifiers Single Dual Anode 1.05 V 75 A 5 uA 50 ns - 65 C + 175 C SURD8530 AEC-Q101 Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers RAIL REC-DD 3,329In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 5 A Fast Recovery Rectifiers Single 2.9 V 44 A 100 uA 50 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers PWR 500 V 5 A 2,358In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 500 V 5 A Fast Recovery Rectifiers Single 1.5 V 44 A 9 uA 16 ns + 150 C
Vishay Semiconductors Rectifiers 5A,400V,50NS 983In Stock
Min.: 1
Mult.: 1
: 1,000
Through Hole DO-201AD-2 400 V 5 A Fast Recovery Rectifiers Single 1.25 V 150 A 5 uA 50 ns - 65 C + 175 C Ammo Pack
Comchip Technology Rectifiers RECTIFIER FAST RECOVERY 1000V 5A SMC 2,996In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SMC/DO-214AB 1 kV 5 A Fast Recovery Rectifiers Single 1.3 V 120 A 5 uA 500 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Rectron Rectifiers 5A 50V 35ns 1,624In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD 50 V 5 A Fast Recovery Rectifiers Single 950 mV 150 A 5 uA 35 ns - 55 C + 150 C SF5 Bulk
Vishay Semiconductors Rectifiers 5A,200V,50NS 4,394In Stock
Min.: 1
Mult.: 1
: 1,400

Through Hole DO-201AD-2 200 V 5 A Fast Recovery Rectifiers Single 960 mV 150 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 5A,400V,50NS 3,075In Stock
Min.: 1
Mult.: 1
: 1,400
Through Hole DO-201AD-2 400 V 5 A Fast Recovery Rectifiers Single 1.25 V 150 A 5 uA 50 ns - 65 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 5 Amp 600 Volts Hyperfast - Low QRR 4,410In Stock
Min.: 1
Mult.: 1
: 3,500

SMD/SMT DO-214AB-2 600 V 5 A Fast Recovery Rectifiers Single 1.95 V 90 A 3 uA 23 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Hyperfast 5A 600V 18ns 3,368In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 1.2 V 70 A 5 uA 25 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, P600, 50V, 5A, 150C 2In Stock
Min.: 1
Mult.: 1
: 500

Through Hole D8x7.5 50 V 5 A Fast Recovery Rectifiers Single 1.2 V 300 A 10 uA 300 ns - 50 C + 150 C MR/MU Ammo Pack
Vishay Semiconductors Rectifiers 200V 2 x 5A IF (TO-263AB) 50A IFSM 7,650In Stock
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263AB-3 200 V 5 A Fast Recovery Rectifiers Dual Common Cathode 990 mV 50 A 10 uA 24 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers PWR 500 V 5 A 2,134In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 500 V 5 A Fast Recovery Rectifiers Single 1.5 V 44 A 9 uA 16 ns + 150 C
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 5A 990In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Fast Recovery Rectifiers Single 1.3 V 66 A 50 uA 60 ns - 40 C + 150 C Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers PWR 600 V 5 A Diode 2,704In Stock
12,500Expected 14/5/2026
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Fast Recovery Rectifiers Single 1.3 V 66 A 50 uA 17.5 ns + 150 C Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 5A 1,582In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-2 600 V 5 A Fast Recovery Rectifiers Single 1.12 V 66 A 2 uA 50 ns + 150 C
Vishay Semiconductors Rectifiers Ultrafast 5A 600V 59ns 1,684In Stock
Min.: 1
Mult.: 1
: 2,000

SMD/SMT TO-252-3 600 V 5 A Fast Recovery Rectifiers Single 850 mV 80 A 5 uA 145 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Power Integrations Rectifiers 200V, Dual, 5A Ultra-Low Qrr IC 1,086In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK 200 V 5 A Fast Recovery Rectifiers Dual 1.1 V 60 A 250 uA 13.9 ns - 55 C + 150 C Qspeed Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 100V, 5A, 175C 1,161In Stock
Min.: 1
Mult.: 1
: 1,250

Through Hole D5.4x7.5 100 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, D5.4x7.5, 400V, 5A, 175C 2,885In Stock
Min.: 1
Mult.: 1
: 1,250

Through Hole D5.4x7.5 400 V 5 A Fast Recovery Rectifiers Single 1.3 V 200 A 5 uA 200 ns - 50 C + 175 C BYX Ammo Pack