Common Anode Rectifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Taiwan Semiconductor Rectifiers 10A, 600V, Standard Rectifier 4,500In Stock
Min.: 1
Mult.: 1
: 4,500

SMD/SMT TDPAK-2 600 V 10 A Common Anode 930 mV 545 A 10 uA 906 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 20A, 600V, Standard Rectifier 790In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-D-3 600 V 20 A Common Anode 930 mV 900 A 10 uA 1.06 us - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 20A, 600V, Standard Rectifier 670In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-D 600 V 20 A Common Anode 930 mV 900 A 10 uA 1.06 us - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 30A, 600V, Standard Rectifier 800In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-D-3 600 V 30 A Common Anode 940 mV 1 kA 10 uA 1.14 us - 55 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 30A, 600V, Standard Rectifier 760In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK-D 600 V 30 A Common Anode 940 mV 1 kA 10 uA 1.14 us - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
IXYS Rectifiers 5A 300V Common Anode Non-Stocked Lead-Time 17 Weeks
Min.: 8,000
Mult.: 8,000

Through Hole ITO-220AB-3 300 V 10 A Ultra Fast Recovery Rectifiers Common Anode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
IXYS Rectifiers 5A 400V Common Anode Non-Stocked Lead-Time 17 Weeks
Min.: 4,000
Mult.: 4,000

Through Hole ITO-220AB-3 400 V 10 A Ultra Fast Recovery Rectifiers Common Anode 1.3 V 80 A 30 uA 45 ns - 55 C + 150 C DURF Tube
Taiwan Semiconductor Rectifiers 15A, 1200V, Standard Rectifier, ThinDPAK Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 4,500

SMD/SMT ThinDPAK-3 1.2 kV 15 A High Voltage Common Anode 1.05 V 540 A 10 uA 5.288 us - 40 C + 175 C Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 15A, 1200V, Automotive Standard Rectifier, ThinDPAK Non-Stocked Lead-Time 8 Weeks
Min.: 4,500
Mult.: 4,500
: 4,500

SMD/SMT ThinDPAK-3 1.2 kV 15 A High Voltage Common Anode 1.05 V 540 A 10 uA 5.288 us - 40 C + 175 C AEC-Q101 Reel