STMicroelectronics Rectifiers

Results: 333
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 2,731In Stock
Min.: 1
Mult.: 1

SMD/SMT D2-PAK 400 V 30 A Ultra Fast Recovery Rectifiers Single 1.45 V 300 A 15 uA 24 ns - 40 C + 175 C STTH30R04 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2,449In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 2.25 V 400 A 30 uA 50 ns + 175 C STTH6012 Tube
STMicroelectronics Rectifiers RECTIFIER 876In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.78 V 210 A 25 uA 65 ns + 175 C STTH60L06C Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 637In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 400 V 60 A Ultra Fast Recovery Rectifiers Single 1.5 V 650 A 60 uA 31 ns - 40 C + 175 C STTH60R04 Tube

STMicroelectronics Rectifiers RECTIFIER 13,075In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA + 175 C FERD40H100S Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 1200 V, 15 A Ultrafast Boost Diode 17,256In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-3 1.2 kV 15 A Ultra Fast Recovery Rectifiers Single 3.1 V 130 A 10 uA 27 ns + 175 C STTH15S12 Tube
STMicroelectronics Rectifiers Automotive 600 V, 1 A Low Drop Ultrafast Diode 9,513In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 1 A Ultra Fast Recovery Rectifiers Single 1.4 V 20 A 1 uA 45 ns - 40 C + 175 C STTH1L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 2x15 Amp 200 Volt 13,856In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2-PAK 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 90 A 10 uA 27 ns + 175 C STTH2002C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Automotive 600 V, 2 A Low Drop Ultrafast Diode 7,043In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMBFlat 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.4 V 30 A 2 uA 50 ns - 40 C + 175 C STTH2L06-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery Diode 23,803In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.5 V 60 A 5 uA 18 ns + 175 C STTH3R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers ULTRAFAST RECOVERY DIODE 4,137In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 200 V 8 A Ultra Fast Recovery Rectifiers Single 950 mV 100 A 8 uA 17 ns + 175 C STTH802 Tube
STMicroelectronics Rectifiers Automotive 200 V, 8 A PSMC Ultrafast Diode 12,784In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V 8 A Ultra Fast Recovery Rectifiers Single 940 mV 150 A 6 uA 17 ns - 40 C + 175 C STTH802SFY AEC-Q101 Reel, Cut Tape
STMicroelectronics Rectifiers Turbo2 ultrafast High Volt Rec SMPS 536In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 600 V 20 A Ultra Fast Recovery Rectifiers Dual Common Cathode 2.35 V 60 A 1 uA 25 ns + 175 C STTH10LCD06C Tube
STMicroelectronics Rectifiers Automotive Ultrafast 2x3A 200V 0.80VF 402In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 6 A Ultra Fast Recovery Rectifiers Dual 800 mV 60 A 3 uA 14 ns - 65 C + 175 C STTH602C-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Auto Diode 200V 2x8 A IF 20 ns 1,165In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK 200 V 16 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 25 ns - 40 C + 175 C STTH1002C-Y AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics Rectifiers 600 V, 8 A Ultrafast Boost Diode 64In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8R06 Reel, Cut Tape

STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 5A 600VR 1.5VF 35ns 3,415In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT DPAK-3 (TO-252-3) 600 V 5 A Ultra Fast Recovery Rectifiers Single 3.2 V 70 A 30 uA 35 ns - 40 C + 175 C STTH5R06-Y AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto ultrafast Recovry Hi VTG diode 13,931In Stock
Min.: 1
Mult.: 1
: 5,000

SMD/SMT SMA-2 400 V 1 A Ultra Fast Recovery Rectifiers Single 1.6 V 30 A 5 uA 14 ns - 40 C + 175 C STTH1R04-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers RECTIFIER 9,302In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SMB 600 V 2 A Ultra Fast Recovery Rectifiers Single 1.3 V 35 A 2 uA 85 ns + 175 C STTH2L06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Turbo 2 ultrafast 2x15A 200V 0.9VF 986In Stock
Min.: 1
Mult.: 1

Through Hole TO-247 200 V 30 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.1 V 140 A 50 uA 200 ns + 175 C STTH30W02C Tube
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 2,137In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Ultrafast diode 200V, dual 5A 5,897In Stock
Min.: 1
Mult.: 1
: 6,000

SMD/SMT TO-277A 200 V Ultra Fast Recovery Rectifiers Dual Common Cathode 1.02 V 85 A 4 uA 28 ns + 175 C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast Recovery 6000V 12pF Diode 688In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Ultra Fast Recovery Rectifiers Dual Anode Common Cathode 1.75 V 280 A 10 uA 40 ns + 175 C STTH60AC06C Tube
STMicroelectronics Rectifiers 100 V, 40 A Field-Effect Rectifier Diode (FERD) 1,893In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAB-3 100 V 40 A Standard Recovery Rectifier Single 645 mV 440 A 190 uA - 65 C + 175 C FERD40H100S Tube


STMicroelectronics Rectifiers Automotive 1200 V, 60 A Bridge Rectifier diode 485In Stock
Min.: 1
Mult.: 1

Through Hole DO-247-2 1.2 kV 60 A Standard Recovery Rectifier Single 1.05 V 500 A 25 uA - 40 C + 175 C STBR6012-Y AEC-Q101 Tube