STMicroelectronics Rectifiers

Results: 330
Select Image Part # Mfr. Description Datasheet Availability Pricing (SGD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Rectifiers Ultrafast recovery high voltage diode 2,213In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Tube
STMicroelectronics Rectifiers Ultrafast Recovery Hi Vltg Diode 934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 1 kV 8 A Ultra Fast Recovery Rectifiers Single 2 V 60 A 5 uA 85 ns + 175 C STTH810 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 2,394In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Rectifiers Ultrafast recovery 1200 V diode 962In Stock
1,900Expected 17/2/2026
Min.: 1
Mult.: 1

Through Hole TO-220 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Rectifiers high voltage diode 1,498In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.2 V 80 A 8 uA 50 ns + 175 C STTH812 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 2,813In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 Tube
STMicroelectronics Rectifiers RECTIFIER 3,239In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 1.3 V 120 A 8 uA 75 ns - 40 C + 175 C STTH8L06 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 509In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Tube
STMicroelectronics Rectifiers Recovery Diode Ultra Fast 47In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 400 V 8 A Ultra Fast Recovery Rectifiers Single 1.5 V 120 A 10 uA 50 ns - 40 C + 175 C STTH8R04 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 1,593In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 8 Amp 600 Volt 1,466In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Tube
STMicroelectronics Rectifiers 8.0 Amp 600 Volt 2,732In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2-PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 2.9 V 80 A 30 uA 25 ns - 65 C + 175 C STTH8R06 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Auto Turbo 2 AECQ101 8A 600V 1.5VF 42ns 605In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.2 V 90 A 30 uA 45 ns - 40 C + 175 C STTH8R06-Y AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Rectifiers ULT FAST HI VLT RECT TURBO 2 1,556In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8S06 Tube
STMicroelectronics Rectifiers ULT FAST HI VLT RECT TURBO 2 409In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FPAC 600 V 8 A Ultra Fast Recovery Rectifiers Single 3.4 V 60 A 20 uA 12 ns + 175 C STTH8S06 Tube
STMicroelectronics Rectifiers 1200 V, 8 A Ultrafast Boost Diode 1,340In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 1.2 kV 8 A Ultra Fast Recovery Rectifiers Single 2.7 V 70 A 5 uA 32 ns + 175 C STTH8S12 Tube
STMicroelectronics Rectifiers high voltage diode 71In Stock
100Expected 9/3/2026
Min.: 1
Mult.: 1

Through Hole ISOTOP 1.2 kV 90 A Ultra Fast Recovery Rectifiers Dual Parallel 2.1 V 420 A 30 uA 50 ns + 150 C STTH9012TV Tube
STMicroelectronics STTH60400SA1
STMicroelectronics Rectifiers Rad-Hard 60 A - 400 V Ultrafast Rectifier in SMD1 package - Engineering model 18In Stock
Min.: 1
Mult.: 1
Ultra Fast Recovery Rectifiers STTH60400HR
STMicroelectronics Rectifiers Automotive 600 V, 16 A dual Low Drop Ultrafast Diode 94In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 600 V 20 A Ultra Fast Recovery Rectifiers Single 2.08 V 120 A 8 uA 40 ns - 40 C + 175 C STTH16L06C-Y AEC-Q101 Reel, Cut Tape

STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 116In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT D2PAK-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 520 mV 130 A 200 uA + 175 C FERD20H60C Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers Field Effect Rectifier 21In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 45 V 40 A Standard Recovery Rectifier Dual 500 mV 275 A 25 mA - 65 C + 175 C FERD40M45C Tube
STMicroelectronics Rectifiers ULTRAFAST DIODE 1,903In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FP-3 200 V 8 A Ultra Fast Recovery Rectifiers Dual Common Cathode 1.25 V 50 A 5 uA 20 ns + 175 C STTH1002C Tube
STMicroelectronics Rectifiers 5.0 Amp 600 Volt 738In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 600 V 5 A Ultra Fast Recovery Rectifiers Single 2.9 V 50 A 20 uA 40 ns - 65 C + 175 C STTH5R06 Tube
STMicroelectronics Rectifiers Automotive 1000 V, 3 A Ultrafast Diode*
4,941Expected 4/5/2026
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT ECO-PAC 2 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 30 A 10 uA 52 ns - 40 C + 175 C STTH310-Y AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Rectifiers 60 V, 20 A dual Field-Effect Rectifier Diode (FERD) 1,499In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AB-3 60 V 20 A Standard Recovery Rectifier Dual Common Cathode 520 mV 130 A 200 uA + 175 C FERD20H60C Tube